Test and Measurement | Test Points
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96,941 In Stock | 1 : £0.20000 Cut Tape (CT) 2,500 : £0.09885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | Natural | - | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Tin | No Insulation | Brass |