BC833

Fanstel Corp.

RF and Wireless | RF Transceiver Modules and Modems

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
BC833E
BC833E
RF TXRX MOD 802.15.4 BTU.FL SMD
Fanstel Corp.
3,460
In Stock
1 : £7.52000
Cut Tape (CT)
1,000 : £4.22849
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.2, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-95dBm
ADC, GPIO, I2C, SPI, UART, USB
Antenna Not Included, U.FL
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 5.5V
4.7mA
4.9mA
Surface Mount
-40°C ~ 105°C
24-SMD Module
BC833M
BC833M
RF TXRX MOD 802.15.4 BT TH SMD
Fanstel Corp.
3,148
In Stock
1 : £7.82000
Cut Tape (CT)
1,000 : £4.13210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.2, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-95dBm
ADC, GPIO, I2C, SPI, UART, USB
PCB Trace
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 5.5V
4.7mA
4.9mA
Surface Mount
-40°C ~ 105°C
24-SMD Module
Showing
of 2