Discrete Semiconductor Products | Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67,614 In Stock | 1 : £0.27000 Cut Tape (CT) 3,000 : £0.07313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 50V | 130mA | 10Ohm @ 100mA, 5V | 2V @ 1mA | - | 45pF @ 25V | 300mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
2,985 In Stock 9,636,000 Factory | 1 : £0.41000 Cut Tape (CT) 3,000 : £0.06577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 50V | 130mA (Ta) | 10Ohm @ 100mA, 5V | 2V @ 1mA | - | 45pF @ 25V | 300mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
0 In Stock 500,000 Factory Check Lead Time | 10,000 : £0.07743 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 50V | 130mA (Ta) | 10Ohm @ 100mA, 5V | 2V @ 1mA | - | 45pF @ 25V | 300mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
0 In Stock | 30,000 : £0.15811 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 50V | 130mA | 10Ohm @ 100mA, 5V | 2V @ 1mA | - | 45pF @ 25V | 300mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 50V | 130mA | 10Ohm @ 100mA, 5V | 2V @ 1mA | - | 45pF @ 25V | 150mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 50V | 130mA (Ta) | 10Ohm @ 100mA, 5V | 2V @ 1mA | - | 45pF @ 25V | 150mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 |