TDA06H0S

C&K

Switches | DIP Switches

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
TDA06H0SB1
TDA06H0SB1
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
37,530
In Stock
1 : £2.99000
Tube
Tube
Active
SPST
6
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
TDA06H0SB1R
TDA06H0SB1R
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
74,227
In Stock
1 : £3.20000
Cut Tape (CT)
2,000 : £1.45908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
6
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
Showing
of 2