Switches | Tactile Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,174 In Stock | 1 : £0.39000 Cut Tape (CT) 3,000 : £0.27341 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 50VDC | Rectangular Button | Surface Mount, Right Angle | - | - | Side Actuated | Gull Wing | 4.60mm x 2.80mm | Non-Illuminated | - | - | 300gf | IP40 | - | -40°C ~ 85°C | |||
263,155 In Stock | 1 : £0.49000 Cut Tape (CT) 3,000 : £0.21876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 50VDC | Rectangular Button | Surface Mount, Right Angle | - | - | Side Actuated | Gull Wing | 4.60mm x 2.80mm | Non-Illuminated | - | - | 300gf | IP40 | Board Guide | -40°C ~ 85°C |