8632C

C&K

Switches | Pushbutton Switches

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
8632CQD2
8632CQD2
SWITCH PUSH SPST-NO 0.5A 120V
C&K
685
In Stock
1 : £9.81000
Tray
Tray
Active
Panel Mount, Rear
Standard
SPST-NO
Off-Mom
500mA (AC/DC)
120 V
28 V
Plunger for Cap
No Marking
Black
-
-
PC Pin
-
-
Circular - 4.37mm Dia
-30°C ~ 65°C
8632CBD2
8632CBD2
SWITCH PUSH SPST-NO 0.4VA 20V
C&K
0
In Stock
Check Lead Time
200 : £5.47275
Tray
Tray
Active
Panel Mount, Rear
Standard
SPST-NO
Off-Mom
0.4VA (AC/DC)
20 V
20 V
Plunger for Cap
No Marking
Black
-
-
PC Pin
-
-
Circular - 4.37mm Dia
-30°C ~ 65°C
Showing
of 2