Isolators | Logic Output Optoisolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
325 In Stock | 1 : £4.26000 Cut Tape (CT) 1,500 : £1.92487 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2/0 | 3750Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 15MBd | 75ns, 75ns | 24ns, 10ns | 1.5V | 15mA | 2.7V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
2,214 In Stock | 1 : £5.64000 Tube | - | Tube | Active | 2 | 2/0 | 3750Vrms | 1kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 100ns, 100ns | 42ns, 12ns | 1.3V | 10mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
6,465 In Stock | 1 : £5.68000 Cut Tape (CT) 1,500 : £2.71856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2/0 | 3750Vrms | 1kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 100ns, 100ns | 42ns, 12ns | 1.3V | 10mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
2,537 In Stock | 1 : £6.58000 Tube | - | Tube | Active | 2 | 2/0 | 3750Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 15MBd | 75ns, 75ns | 24ns, 10ns | 1.5V | 15mA | 2.7V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
2,994 In Stock | 1 : £6.95000 Tube | - | Tube | Active | 2 | 2/0 | 3750Vrms | 15kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 100ns, 100ns | 42ns, 12ns | 1.3V | 10mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
3,127 In Stock | 1 : £7.05000 Cut Tape (CT) 1,500 : £3.53731 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2/0 | 3750Vrms | 15kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 100ns, 100ns | 42ns, 12ns | 1.3V | 10mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
862 In Stock | 1 : £4.31000 Tube | - | Tube | Active | 2 | 2/0 | 3750Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 15MBd | 75ns, 75ns | 24ns, 10ns | 1.5V | 15mA | 2.7V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
1,828 In Stock | 1 : £10.02000 Tube | - | Tube | Active | 2 | 2/0 | 3750Vrms | 15kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 100ns, 100ns | 42ns, 12ns | 1.3V | 10mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
962 In Stock | 1 : £7.48000 Tube | - | Tube | Active | 2 | 2/0 | 3750Vrms | 1kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 100ns, 100ns | 42ns, 12ns | 1.3V | 10mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
0 In Stock Check Lead Time | 1 : £4.25000 Tube | - | Tube | Active | 2 | 2/0 | 3750Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 15MBd | 75ns, 75ns | 24ns, 10ns | 1.5V | 15mA | 2.7V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
0 In Stock Check Lead Time | 1,500 : £1.96665 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 2 | 2/0 | 3750Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 15MBd | 75ns, 75ns | 24ns, 10ns | 1.5V | 15mA | 2.7V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
0 In Stock Check Lead Time | 1,500 : £3.27108 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 2 | 2/0 | 3750Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 15MBd | 75ns, 75ns | 24ns, 10ns | 1.5V | 15mA | 2.7V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
0 In Stock Check Lead Time | 900 : £3.34514 Tube | - | Tube | Active | 2 | 2/0 | 3750Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 15MBd | 75ns, 75ns | 24ns, 10ns | 1.5V | 15mA | 2.7V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
0 In Stock Check Lead Time | 1,500 : £3.83580 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 2 | 2/0 | 3750Vrms | 1kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 100ns, 100ns | 42ns, 12ns | 1.3V | 10mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
0 In Stock Check Lead Time | 1,500 : £5.01425 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 2 | 2/0 | 3750Vrms | 15kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 100ns, 100ns | 42ns, 12ns | 1.3V | 10mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall |