Optoelectronics | LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,096 In Stock | 1 : £1.78000 Cut Tape (CT) 2,000 : £0.63513 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 745mcd Red, 1600mcd Green, 380mcd Blue | Square with Flat Top | 2.30mm | 2.1V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 622nm Red, 530nm Green, 470nm Blue | 629nm Red, 521nm Green, 464nm Blue | - | 6-SMD, J-Lead | 6-PLCC | 3.00mm L x 2.80mm W | 2.00mm |