ACPL-M43

Broadcom Limited

Isolators | Transistor, Photovoltaic Output Optoisolators

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5-SO
ACPL-M43T-500E
OPTOISOLATOR 4KV TRANSISTOR 5-SO
Broadcom Limited
5,811
In Stock
1 : £3.17000
Cut Tape (CT)
1,500 : £1.32676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
4000Vrms
32% @ 10mA
100% @ 10mA
150ns, 500ns
-
DC
Transistor
20V
8mA
1.55V
20 mA
-
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-SO
5-SO
ACPL-M43T-000E
OPTOISOLATOR 4KV TRANSISTOR 5-SO
Broadcom Limited
8,822
In Stock
1 : £3.28000
Tube
Tube
Active
1
4000Vrms
32% @ 10mA
100% @ 10mA
150ns, 500ns
-
DC
Transistor
20V
8mA
1.55V
20 mA
-
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-SO
5-SO
ACPL-M43U-000E
OPTOISOLATOR 3.75KV TRANS 5-SO
Broadcom Limited
1,601
In Stock
1 : £3.82000
Tube
Tube
Active
1
3750Vrms
32% @ 10mA
80% @ 10mA
200ns, 300ns
-
DC
Transistor
20V
8mA
1.5V
20 mA
-
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-SO
5-SO
ACPL-M43T-560E
OPTOISOLATOR 4KV TRANSISTOR
Broadcom Limited
0
In Stock
Check Lead Time
3,000 : £1.30057
Tape & Reel (TR)
Tape & Reel (TR)
Active
1
4000Vrms
32% @ 10mA
100% @ 10mA
150ns, 500ns
-
DC
Transistor
20V
8mA
1.55V
20 mA
-
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-SO
5-SO
ACPL-M43U-500E
OPTOISOLATOR 3.75KV TRANS 5-SO
Broadcom Limited
0
In Stock
Check Lead Time
3,000 : £1.64231
Tape & Reel (TR)
Tape & Reel (TR)
Active
1
3750Vrms
32% @ 10mA
80% @ 10mA
200ns, 300ns
-
DC
Transistor
20V
8mA
1.5V
20 mA
-
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-SO
5-SO
ACPL-M43T-500
OPTOISOLATOR 4KV TRANSISTOR 5-SO
Broadcom Limited
0
In Stock
Check Lead Time
1,500 : £3.23213
Tape & Reel (TR)
Tape & Reel (TR)
Active
1
4000Vrms
32% @ 10mA
100% @ 10mA
150ns, 500ns
-
DC
Transistor
20V
8mA
1.55V
20 mA
-
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-SO
5-SO
ACPL-M43T
OPTOISOLATOR 4KV TRANSISTOR 5-SO
Broadcom Limited
0
In Stock
Check Lead Time
1,000 : £3.26521
Tube
Tube
Active
1
4000Vrms
32% @ 10mA
100% @ 10mA
150ns, 500ns
-
DC
Transistor
20V
8mA
1.55V
20 mA
-
Automotive
AEC-Q100
-40°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-SO
Showing
of 7