Circuit Protection | Varistors, MOVs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,734 In Stock | 1 : Ā£0.22000 Cut Tape (CT) 5,000 : Ā£0.08729 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-ReelĀ® | Active | - | 5 V | - | - | - | - | - | 1 | 0.5 pF @ 1 MHz | -55Ā°C ~ 125Ā°C | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
14,231 In Stock | 1 : Ā£0.31000 Cut Tape (CT) 5,000 : Ā£0.10227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-ReelĀ® | Active | - | 12 V | - | - | - | - | - | 1 | 0.5 pF @ 1 MHz | -55Ā°C ~ 125Ā°C | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
13,758 In Stock | 1 : Ā£0.32000 Cut Tape (CT) 4,000 : Ā£0.07129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-ReelĀ® | Active | 25 V | 32 V | 51.9 V | 61.45 V | 71 V | 5 A | 0.25J | 1 | 12 pF @ 1 kHz | -55Ā°C ~ 125Ā°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
6,775 In Stock | 1 : Ā£0.32000 Cut Tape (CT) 4,000 : Ā£0.07129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-ReelĀ® | Active | 25 V | 31 V | 35 V | 39.45 V | 43.9 V | 30 A | 0.2J | 1 | 90 pF @ 1 kHz | -55Ā°C ~ 125Ā°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
3,965 In Stock | 1 : Ā£0.32000 Cut Tape (CT) 4,000 : Ā£0.07129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-ReelĀ® | Active | 20 V | 26 V | 30 V | 36.5 V | 43 V | 30 A | 0.1J | 1 | 80 pF @ 1 kHz | -55Ā°C ~ 125Ā°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock Check Lead Time | 1 : Ā£0.52000 Cut Tape (CT) 5,000 : Ā£0.11734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-ReelĀ® | Active | - | 24 V | - | - | - | - | - | 1 | 0.5 pF @ 1 MHz | -55Ā°C ~ 125Ā°C | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock Check Lead Time | 4,000 : Ā£0.07129 Tape & Reel (TR) | Tape & Reel (TR) | Active | 14 V | 16 V | 23 V | 28.6 V | 34.2 V | 5 A | 0.03J | 1 | 15 pF @ 1 kHz | -55Ā°C ~ 125Ā°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock Check Lead Time | 4,000 : Ā£0.07129 Tape & Reel (TR) | Tape & Reel (TR) | Active | 14 V | 16 V | 22 V | 25 V | 28 V | 30 A | 0.2J | 1 | 120 pF @ 1 kHz | -55Ā°C ~ 125Ā°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock Check Lead Time | 4,000 : Ā£0.07129 Tape & Reel (TR) | Tape & Reel (TR) | Active | 14 V | 18 V | 19.8 V | 22.5 V | 25.2 V | 30 A | 0.2J | 1 | 100 pF @ 1 kHz | -55Ā°C ~ 125Ā°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock Check Lead Time | 4,000 : Ā£0.07129 Tape & Reel (TR) | Tape & Reel (TR) | Active | 14 V | 19 V | 24 V | 28 V | 32 V | 20 A | 0.1J | 1 | 160 pF @ 1 kHz | -55Ā°C ~ 125Ā°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock Check Lead Time | 4,000 : Ā£0.07129 Tape & Reel (TR) | Tape & Reel (TR) | Active | 17 V | 22 V | 25 V | 33 V | 41 V | 30 A | 0.075J | 1 | 75 pF @ 1 kHz | -55Ā°C ~ 125Ā°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock Check Lead Time | 4,000 : Ā£0.07129 Tape & Reel (TR) | Tape & Reel (TR) | Active | 17 V | 22 V | 24.3 V | 27.5 V | 30.7 V | 10 A | 0.1J | 1 | 50 pF @ 1 kHz | -55Ā°C ~ 125Ā°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock Check Lead Time | 4,000 : Ā£0.07129 Tape & Reel (TR) | Tape & Reel (TR) | Active | 17 V | 22 V | 24.3 V | 27.5 V | 30.7 V | 30 A | 0.2J | 1 | 100 pF @ 1 kHz | -55Ā°C ~ 125Ā°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock Check Lead Time | 4,000 : Ā£0.07129 Tape & Reel (TR) | Tape & Reel (TR) | Active | 17 V | 22 V | 24.3 V | 27.5 V | 30.7 V | 30 A | 0.2J | 1 | 160 pF @ 1 kHz | -55Ā°C ~ 125Ā°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock Check Lead Time | 4,000 : Ā£0.07432 Tape & Reel (TR) | Tape & Reel (TR) | Active | 14 V | 17 V | 21.6 V | 28 V | 34.4 V | 2 A | 0.05J | 1 | 30 pF @ 1 kHz | -55Ā°C ~ 125Ā°C (TA) | Automotive | AEC-Q200 | Surface Mount, MLCV | 0603 (1608 Metric) |