Cables, Wires | Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,000 In Stock | 1,000 : £0.38007 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | Foil | 1000.0' (304.8m) | Black | UL Style CMR | Drain Wire | - | -20°C ~ 75°C | - | - | Polypropylene (PP) | - | - | ||
3,001 In Stock 2,000 Factory | 1,000 : £0.38007 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | Foil | 1000.0' (304.8m) | Gray | UL Style CMR | Drain Wire | - | -20°C ~ 75°C | - | - | Polypropylene (PP) | - | - | ||
27,000 In Stock | 1,000 : £0.38072 Box | - | Box | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | Foil | 1000.0' (304.8m) | Black | UL Style CMR | Drain Wire | - | -20°C ~ 75°C | - | - | Polypropylene (PP) | - | - | ||
55 In Stock | 1 : £45.31000 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | Foil | 100.0' (30.5m) | Black | UL Style CMR | Drain Wire | - | -20°C ~ 75°C | - | - | Polypropylene (PP) | - | - | ||
26 In Stock | 1 : £205.43000 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | Foil | 500.0' (152.4m) | Black | UL Style CMR | Drain Wire | - | -20°C ~ 75°C | - | - | Polypropylene (PP) | - | - | ||
0 In Stock | Active | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | Foil | 5000' (1524.0m) | Black | UL Style CMR | Drain Wire | 300 V | -20°C ~ 75°C | Audio, Instrumentation | 0.0200" (0.508mm) | Polypropylene (PP) | - | - | ||
0 In Stock Check Lead Time | 10,000 : £0.32204 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | Foil | 10000' (3048.0m) | Black | UL Style CMR | Drain Wire | 300 V | -20°C ~ 75°C | Audio, Instrumentation | 0.0200" (0.508mm) | Polypropylene (PP) | - | - | ||
0 In Stock Check Lead Time | 5,000 : £0.33925 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | Foil | 5000' (1524.0m) | Black | UL Style CMR | Drain Wire | 300 V | -20°C ~ 75°C | Audio, Instrumentation | 0.0200" (0.508mm) | Polypropylene (PP) | - | - | ||
0 In Stock Check Lead Time | 1,000 : £0.38104 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | Foil | 1000.0' (304.8m) | Gray | UL Style CMR | Drain Wire | 300 V | -20°C ~ 75°C | Audio, Instrumentation | 0.0200" (0.508mm) | Polypropylene (PP) | - | - | ||
0 In Stock Check Lead Time | 500 : £0.39824 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | Foil | 500.0' (152.4m) | Gray | UL Style CMR | Drain Wire | 300 V | -20°C ~ 75°C | Audio, Instrumentation | 0.0200" (0.508mm) | Polypropylene (PP) | - | - | ||
0 In Stock Check Lead Time | 500 : £0.39824 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | Foil | 500.0' (152.4m) | Gray | UL Style CMR | Drain Wire | 300 V | -20°C ~ 75°C | Audio, Instrumentation | 0.0200" (0.508mm) | Polypropylene (PP) | - | - | ||
0 In Stock Check Lead Time | 500 : £0.39824 Spool | - | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | Foil | 500.0' (152.4m) | Black | UL Style CMR | Drain Wire | 300 V | -20°C ~ 75°C | Audio, Instrumentation | 0.0200" (0.508mm) | Polypropylene (PP) | - | - |