5400FE

Belden Inc.

Cables, Wires | Multiple Conductor Cables

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
5400FE 008500
5400FE 0081000
CABLE 2CON 20AWG GRAY SHLD
Belden Inc.
13,001
In Stock
1,000 : £0.24005
Spool
-
Spool
Active
Multi-Conductor
2
20 AWG
7/28
Copper, Bare
Poly-Vinyl Chloride (PVC), Riser
0.142" (3.61mm)
Foil
1000.0' (304.8m)
Gray
-
Drain Wire, Rip Cord
-
-20°C ~ 75°C
Commercial Audio
0.0170" (0.432mm)
Polypropylene (PP)
5400FE 008500
5400FE 008500
CABLE 2COND 20AWG GRAY SHLD
Belden Inc.
15,000
In Stock
500 : £0.25236
Spool
-
Spool
Active
Multi-Conductor
2
20 AWG
7/28
Copper, Bare
Poly-Vinyl Chloride (PVC), Riser
0.142" (3.61mm)
Foil
500.0' (152.4m)
Gray
-
Drain Wire, Rip Cord
-
-20°C ~ 75°C
Commercial Audio
0.0170" (0.432mm)
Polypropylene (PP)
5400FE 008500
5400FE 008U1000
CABLE 2CON 20AWG GRAY SHLD
Belden Inc.
0
In Stock
Check Lead Time
1,000 : £0.23870
Spool
-
Spool
Active
Multi-Conductor
2
20 AWG
7/28
Copper, Bare
Poly-Vinyl Chloride (PVC), Riser
0.142" (3.61mm)
Foil
1000.0' (304.8m)
Gray
UL Style CMR
Rip Cord
300 V
-20°C ~ 75°C
Security, Sound
0.0170" (0.432mm)
Polypropylene (PP)
5400FE 008500
5400FE 008U500
CABLE 2COND 20AWG GRAY SHLD
Belden Inc.
0
In Stock
Check Lead Time
500 : £0.25072
Spool
-
Spool
Active
Multi-Conductor
2
20 AWG
7/28
Copper, Bare
Poly-Vinyl Chloride (PVC), Riser
0.142" (3.61mm)
Foil
500.0' (152.4m)
Gray
UL Style CMR
Rip Cord
300 V
-20°C ~ 75°C
Security, Sound
0.0170" (0.432mm)
Polypropylene (PP)
Showing
of 4