LTM8065

Analog Devices Inc.

Power Supplies - Board Mount | DC DC Converters

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
36 BGA
LTM8065EY#PBF
DC DC CONVERTER 0.97-18V
Analog Devices Inc.
627
In Stock
1 : £14.71000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.4V
40V
0.97 ~ 18V
-
-
-
2.5A
ITE (Commercial)
-
-40°C ~ 125°C (With Derating)
-
Surface Mount
36-BBGA Module
0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm)
36-BGA (6.25x6.25)
36 BGA
LTM8065IY#PBF
DC DC CONVERTER 0.97-18V
Analog Devices Inc.
1,330
In Stock
1 : £16.23000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.4V
40V
0.97 ~ 18V
-
-
-
2.5A
ITE (Commercial)
-
-40°C ~ 125°C (With Derating)
-
Surface Mount
36-BBGA Module
0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm)
36-BGA (6.25x6.25)
Showing
of 2