LTM8023

Analog Devices Inc.

Power Supplies - Board Mount | DC DC Converters

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
50 LGA
LTM8023EV#PBF
DC DC CONVERTER 0.8-10V
Analog Devices Inc.
1,203
In Stock
1 : £15.10000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.6V
36V
0.8 ~ 10V
-
-
2A
ITE (Commercial)
-
-40°C ~ 85°C
-
Surface Mount
50-BLGA Module
0.44" L x 0.35" W x 0.11" H (11.3mm x 9.0mm x 2.8mm)
50-LGA (11.25x9)
80-BGA
LTM8023EY#PBF
DC DC CONVERTER 0.8-10V
Analog Devices Inc.
54
In Stock
1 : £16.22000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.6V
36V
0.8 ~ 10V
-
-
2A
ITE (Commercial)
-
-40°C ~ 85°C
-
Surface Mount
50-BBGA Module
0.44" L x 0.35" W x 0.13" H (11.3mm x 9.0mm x 3.4mm)
50-BGA (11.25x9)
50 LGA
LTM8023IV#PBF
DC DC CONVERTER 0.8-10V
Analog Devices Inc.
1,364
In Stock
1 : £16.67000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.6V
36V
0.8 ~ 10V
-
-
2A
ITE (Commercial)
-
-40°C ~ 85°C
-
Surface Mount
50-BLGA Module
0.44" L x 0.35" W x 0.11" H (11.3mm x 9.0mm x 2.8mm)
50-LGA (11.25x9)
80-BGA
LTM8023IY#PBF
DC DC CONVERTER 0.8-10V
Analog Devices Inc.
159
In Stock
1 : £17.90000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.6V
36V
0.8 ~ 10V
-
-
2A
ITE (Commercial)
-
-40°C ~ 85°C
-
Surface Mount
50-BBGA Module
0.44" L x 0.35" W x 0.13" H (11.3mm x 9.0mm x 3.4mm)
50-BGA (11.25x9)
50 LGA
LTM8023MPV#PBF
DC DC CONVERTER 0.8-10V
Analog Devices Inc.
315
In Stock
1 : £31.68000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.6V
36V
0.8 ~ 10V
-
-
2A
ITE (Commercial)
-
-55°C ~ 125°C
-
Surface Mount
50-BLGA Module
0.44" L x 0.35" W x 0.11" H (11.3mm x 9.0mm x 2.8mm)
50-LGA (11.25x9)
80-BGA
LTM8023MPY
DC DC CONVERTER 0.8-10V 20W
Analog Devices Inc.
683
In Stock
1 : £42.11000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.6V
36V
0.8 ~ 10V
-
-
2A
ITE (Commercial)
-
-55°C ~ 125°C
-
Surface Mount
50-BBGA Module
0.44" L x 0.35" W x 0.13" H (11.3mm x 9.0mm x 3.4mm)
50-BGA (11.25x9)
80-BGA
LTM8023MPY#PBF
DC DC CONVERTER 0.8-10V
Analog Devices Inc.
293
In Stock
1 : £20.30000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.6V
36V
0.8 ~ 10V
-
-
2A
ITE (Commercial)
-
-55°C ~ 125°C
-
Surface Mount
50-BBGA Module
0.44" L x 0.35" W x 0.13" H (11.3mm x 9.0mm x 3.4mm)
50-BGA (11.25x9)
80-BGA
LTM8023IY
DC DC CONVERTER 0.8-10V 20W
Analog Devices Inc.
116
In Stock
1 : £15.58000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.6V
36V
0.8 ~ 10V
-
-
2A
ITE (Commercial)
-
-40°C ~ 85°C
-
Surface Mount
50-BBGA Module
0.44" L x 0.35" W x 0.13" H (11.3mm x 9.0mm x 3.4mm)
50-BGA (11.25x9)
Showing
of 8