Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
356 In Stock | 1 : £13.52000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.38V | 5.5V | 0.8 ~ 5V | - | - | 4A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | 95% | Surface Mount | 66-LGA Module | 0.59" L x 0.35" W x 0.09" H (15.0mm x 9.0mm x 2.3mm) | 66-LGA (15x9) | |||
44 In Stock | 1 : £13.52000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.38V | 5.5V | 0.8 ~ 5V | - | - | 4A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | - | Surface Mount | 66-LGA Module | 0.59" L x 0.35" W x 0.09" H (15.0mm x 9.0mm x 2.3mm) | 66-LGA (15x9) | |||
1,652 In Stock | 1 : £14.84000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.38V | 5.5V | 0.8 ~ 5V | - | - | 4A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | 95% | Surface Mount | 66-LGA Module | 0.59" L x 0.35" W x 0.09" H (15.0mm x 9.0mm x 2.3mm) | 66-LGA (15x9) | |||
0 In Stock Check Lead Time | 1 : £14.84000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.38V | 5.5V | 0.8 ~ 5V | - | - | 4A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | - | Surface Mount | 66-LGA Module | 0.59" L x 0.35" W x 0.09" H (15.0mm x 9.0mm x 2.3mm) | 66-LGA (15x9) | |||
14 In Stock | 1 : £15.92000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.375V | 5.5V | 0.8 ~ 5V | - | - | 4A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | 95% | Surface Mount | 66-BBGA Module | 0.59" L x 0.35" W x 0.13" H (15.0mm x 9.0mm x 3.4mm) | 66-BGA (15x9) | |||
245 In Stock | 1 : £14.59000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.375V | 5.5V | 0.8 ~ 5V | - | - | 4A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | 95% | Surface Mount | 66-BBGA Module | 0.59" L x 0.35" W x 0.13" H (15.0mm x 9.0mm x 3.4mm) | 66-BGA (15x9) | |||
69 In Stock | 1 : £23.75000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.375V | 5.5V | 0.8 ~ 5V | - | - | 4A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | 95% | Surface Mount | 66-BBGA Module | 0.59" L x 0.35" W x 0.13" H (15.0mm x 9.0mm x 3.4mm) | 66-BGA (15x9) |