Integrated Circuits (ICs) | Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,664 In Stock | 1 : £22.81000 Cut Tape (CT) 2,000 : £20.36282 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 1.5M | 8 | Differential | LVDS - Parallel, SPI | S/H-MUX-ADC | 2:1 | 4 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | Simultaneous Sampling | -40°C ~ 85°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
386 In Stock | 1 : £32.45000 Tube | - | Tube | Active | 16 | 1.5M | 8 | Differential | LVDS - Parallel, SPI | S/H-MUX-ADC | 2:1 | 4 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | Simultaneous Sampling | -40°C ~ 85°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
117 In Stock | 1 : £35.36000 Tube | - | Tube | Active | 16 | 1.5M | 8 | Differential | LVDS - Parallel, SPI | S/H-MUX-ADC | 2:1 | 4 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | Simultaneous Sampling | -40°C ~ 125°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
368 In Stock | 1 : £19.46000 Tube | - | Tube | Active | 12 | 1.5M | 8 | Differential | LVDS - Parallel, SPI | S/H-MUX-ADC | 2:1 | 4 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | Simultaneous Sampling | 0°C ~ 70°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
0 In Stock Check Lead Time | 1 : £21.00000 Tube | - | Tube | Active | 12 | 1.5M | 8 | Differential | LVDS - Parallel, SPI | S/H-MUX-ADC | 2:1 | 4 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | Simultaneous Sampling | -40°C ~ 85°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
20 In Stock | 1 : £27.82000 Tube | - | Tube | Active | 14 | 1.5M | 8 | Differential | LVDS - Parallel, SPI | S/H-MUX-ADC | 2:1 | 4 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | Simultaneous Sampling | -40°C ~ 85°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
19 In Stock | 1 : £25.77000 Tube | - | Tube | Active | 14 | 1.5M | 8 | Differential | LVDS - Parallel, SPI | S/H-MUX-ADC | 2:1 | 4 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | Simultaneous Sampling | 0°C ~ 70°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
134 In Stock | 1 : £30.30000 Tube | - | Tube | Active | 16 | 1.5M | 8 | Differential | LVDS - Parallel, SPI | S/H-MUX-ADC | 2:1 | 4 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | Simultaneous Sampling | 0°C ~ 70°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
19 In Stock | 1 : £30.30000 Tube | - | Tube | Active | 14 | 1.5M | 8 | Differential | LVDS - Parallel, SPI | S/H-MUX-ADC | 2:1 | 4 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | Simultaneous Sampling | -40°C ~ 125°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
40 In Stock | 1 : £22.65000 Tube | - | Tube | Active | 12 | 1.5M | 8 | Differential | LVDS - Parallel, SPI | S/H-MUX-ADC | 2:1 | 4 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | Simultaneous Sampling | -40°C ~ 125°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
0 In Stock Check Lead Time | 2,000 : £10.82823 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 12 | 1.5M | 8 | Differential | LVDS - Parallel, SPI | S/H-MUX-ADC | 2:1 | 4 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | Simultaneous Sampling | 0°C ~ 70°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
0 In Stock Check Lead Time | 2,000 : £11.90147 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 12 | 1.5M | 8 | Differential | LVDS - Parallel, SPI | S/H-MUX-ADC | 2:1 | 4 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | Simultaneous Sampling | -40°C ~ 85°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
0 In Stock Check Lead Time | 2,000 : £13.08012 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 12 | 1.5M | 8 | Differential | LVDS - Parallel, SPI | S/H-MUX-ADC | 2:1 | 4 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | Simultaneous Sampling | -40°C ~ 125°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
0 In Stock Check Lead Time | 2,000 : £15.34159 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 14 | 1.5M | 8 | Differential | LVDS - Parallel, SPI | S/H-MUX-ADC | 2:1 | 4 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | Simultaneous Sampling | 0°C ~ 70°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
0 In Stock Check Lead Time | 2,000 : £16.86520 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 14 | 1.5M | 8 | Differential | LVDS - Parallel, SPI | S/H-MUX-ADC | 2:1 | 4 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | Simultaneous Sampling | -40°C ~ 85°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
0 In Stock Check Lead Time | 2,000 : £18.72421 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 16 | 1.5M | 8 | Differential | LVDS - Parallel, SPI | S/H-MUX-ADC | 2:1 | 4 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | Simultaneous Sampling | 0°C ~ 70°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
0 In Stock Check Lead Time | 2,000 : £18.72421 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 14 | 1.5M | 8 | Differential | LVDS - Parallel, SPI | S/H-MUX-ADC | 2:1 | 4 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | Simultaneous Sampling | -40°C ~ 125°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
0 In Stock Check Lead Time | 2,000 : £22.61470 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 16 | 1.5M | 8 | Differential | LVDS - Parallel, SPI | S/H-MUX-ADC | 2:1 | 4 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | Simultaneous Sampling | -40°C ~ 125°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount |