LT4295

Analog Devices Inc.

Integrated Circuits (ICs) | Power Over Ethernet (PoE) Controllers

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Power - Max
Internal Switch(s)
Auxiliary Sense
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-QFN_05-08-1712 rev B
LT4295IUFD#TRPBF
IC POE CNTRL 1 CHANNEL 28QFN
Analog Devices Inc.
2,530
In Stock
1 : £6.35000
Cut Tape (CT)
2,500 : £2.55388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD)
1
71 W
No
Yes
802.3at (PoE+), 802.3af (PoE)
60V (Max)
2mA (Max)
-40°C ~ 85°C
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
28-QFN_05-08-1712 rev B
LT4295IUFD#PBF
IC POE CNTRL 1 CHANNEL 28QFN
Analog Devices Inc.
863
In Stock
1 : £6.35000
Tube
-
Tube
Active
Controller (PD)
1
71 W
No
Yes
802.3at (PoE+), 802.3af (PoE)
60V (Max)
2mA (Max)
-40°C ~ 85°C
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
28-QFN_05-08-1712 rev B
LT4295HUFD#PBF
IC POE CNTRL 1 CHANNEL 28QFN
Analog Devices Inc.
737
In Stock
1 : £7.27000
Tube
-
Tube
Active
Controller (PD)
1
71 W
No
Yes
802.3at (PoE+), 802.3af (PoE)
60V (Max)
2mA (Max)
-40°C ~ 125°C
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
28-QFN_05-08-1712 rev B
LT4295HUFD#TRPBF
IC POE CNTRL 1 CHANNEL 28QFN
Analog Devices Inc.
4,258
In Stock
1 : £7.27000
Cut Tape (CT)
2,500 : £3.04882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD)
1
71 W
No
Yes
802.3at (PoE+), 802.3af (PoE)
60V (Max)
2mA (Max)
-40°C ~ 125°C
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
Showing
of 4