Optoelectronics | LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
128,233 In Stock | 1 : £0.46000 Cut Tape (CT) 2,000 : £0.11544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 3630mcd | Round with Domed Top | 2.53mm Dia | 1.95V | 20mA | 30° | Surface Mount | 625nm | 634nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 3.80mm |