Optoelectronics | LED Color Lighting
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98,977 In Stock | 1 : £0.32000 Cut Tape (CT) 10,000 : £0.06258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 455nm (444nm ~ 464nm) | 150mA | 3V | - | 250mA | 315mW (270mW ~ 360mW) | 25°C | 120° | Surface Mount | 1411 (3528 Metric) | 1411 | 0.138" L x 0.110" W (3.50mm x 2.80mm) | 0.031" (0.80mm) |