DILB16P

Amphenol ICC (FCI)

Connectors, Interconnects | IC Sockets

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
DILB16P-223TLF
DILB16P-223TLF
CONN IC DIP SOCKET 16POS TIN
Amphenol ICC (FCI)
5,534
In Stock
1 : £0.23000
Tube
-
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
16 (2 x 8)
0.100" (2.54mm)
Tin
100.0µin (2.54µm)
Copper Alloy
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
100.0µin (2.54µm)
Copper Alloy
Polyamide (PA), Nylon
-55°C ~ 105°C
Showing
of 1