AO740

Alpha & Omega Semiconductor Inc.

Discrete Semiconductor Products | Single FETs, MOSFETs

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SC-70, SOT-323
AO7400
MOSFET N-CH 30V 1.7A SC70-3
Alpha & Omega Semiconductor Inc.
225,654
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.09369
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
1.7A (Ta)
2.5V, 10V
85mOhm @ 1.5A, 10V
1.4V @ 250µA
4.82 nC @ 4.5 V
±12V
390 pF @ 15 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SC-70-3
SC-70, SOT-323
SC-70, SOT-323
AO7401
MOSFET P-CH 30V 1.4A SC70-3
Alpha & Omega Semiconductor Inc.
136,572
In Stock
1 : £0.52000
Cut Tape (CT)
3,000 : £0.10943
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
30 V
1.4A (Ta)
2.5V, 10V
150mOhm @ 1.2A, 10V
1.4V @ 250µA
5.06 nC @ 4.5 V
±12V
409 pF @ 15 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SC-70-3
SC-70, SOT-323
0
In Stock
Check Lead Time
6,000 : £0.07166
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
1.8V, 4.5V
62mOhm @ 2A, 4.5V
1V @ 250µA
4 nC @ 4.5 V
±8V
320 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SC-70, SOT-323
AO7407
MOSFET P-CH 20V 1.2A SC70-3
Alpha & Omega Semiconductor Inc.
0
In Stock
Check Lead Time
6,000 : £0.07961
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.2A (Ta)
1.8V, 4.5V
135mOhm @ 1.2A, 4.5V
1V @ 250µA
6.2 nC @ 4.5 V
±8V
540 pF @ 10 V
-
630mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SC-70-3
SC-70, SOT-323
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
1A (Ta)
1.8V, 4.5V
225mOhm @ 1A, 4.5V
800mV @ 250µA
1.57 nC @ 4.5 V
±8V
101 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SC-70-3
SC-70, SOT-323
AO7408
AO7405
MOSFET P-CH 30V 1.4A SC70-6
Alpha & Omega Semiconductor Inc.
0
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.10841
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
30 V
1.4A (Ta)
2.5V, 10V
150mOhm @ 1.6A, 10V
1.4V @ 250µA
5.06 nC @ 4.5 V
±12V
409 pF @ 15 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SC-70, SOT-323
AO7403
MOSFET P-CH 20V 700MA SC70-3
Alpha & Omega Semiconductor Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
700mA (Ta)
1.8V, 4.5V
470mOhm @ 700mA, 4.5V
900mV @ 250µA
1.44 nC @ 4.5 V
±8V
114 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SC-70-3
SC-70, SOT-323
0
In Stock
Obsolete
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
1.8V, 4.5V
62mOhm @ 2A, 4.5V
1V @ 250µA
4 nC @ 4.5 V
±8V
320 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
SC-70, SOT-323
AO7401L
MOSFET P-CH 30V 1.2A SC70-3
Alpha & Omega Semiconductor Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
1.2A (Ta)
2.5V, 10V
150mOhm @ 1.2A, 10V
1.4V @ 250µA
5.06 nC @ 4.5 V
±12V
409 pF @ 15 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SC-70-3
SC-70, SOT-323
Showing
of 10