Isolators | Special Purpose
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Current - Output / Channel | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,208 In Stock | 1 : £2.53000 Bulk | - | Bulk | Active | Photocell Optocoupler | 1 | - | - | - | - | - | - | - | 40 mA | 60V (Max) | - | Free Hanging | Module | - | - | ||
2,452 In Stock | 1 : £2.64000 Bulk | - | Bulk | Active | Photocell Optocoupler | 1 | - | - | - | - | - | 5ms, 80ms | - | 25 mA | 60V (Max) | - | Free Hanging | Module | - | - | ||
3,737 In Stock | 1 : £2.76000 Bulk | - | Bulk | Active | Photocell Optocoupler | 1 | - | - | - | - | - | 5ms, 10ms | - | 25 mA | 60V (Max) | - | Free Hanging | Module | - | - | ||
577 In Stock | 1 : £3.54000 Bulk | - | Bulk | Active | Photocell Optocoupler | 1 | - | - | - | - | - | 5ms, 80ms | - | 25 mA | 60V (Max) | - | Free Hanging | Module | - | - | ||
335 In Stock | 1 : £7.53000 Bulk | - | Bulk | Active | Photocell Optocoupler | 1 | 2500Vrms | - | DC | - | - | 3ms, - | 1.2 V | 40 mA | - | -40°C ~ 75°C | Surface Mount | 5-SMD, Flat Leads | - | - | ||
0 In Stock | 1,500 : £1.01139 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Photocell Optocoupler | 1 | - | - | - | - | - | - | - | 40 mA | 60V (Max) | - | Through Hole | Module | - | - |