Connectors, Interconnects | Contacts, Spring Loaded (Pogo Pins), and Pressure
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,600 In Stock | 1 : £1.97000 Bag | Bag | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.315" (8.00mm) | 0.276" (7.00mm) | 0.260" (6.60mm) | Circular - 0.071" (1.80mm) (TH) | 70gf | - | 0.039" (1.00mm) Dia | - | 1000000 | Brass | Gold | - | |||
3,590 In Stock | 1 : £1.97000 Bag | Bag | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.295" (7.49mm) | 0.256" (6.50mm) | 0.240" (6.10mm) | Circular - 0.071" (1.80mm) (TH) | 70gf | - | 0.039" (1.00mm) Dia | - | 1000000 | Brass | Gold | - | |||
2,000 In Stock | 1 : £1.97000 Bag | Bag | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.256" (6.50mm) | 0.256" (6.50mm) | 0.240" (6.10mm) | Circular - 0.071" (1.80mm) (TH) | 70gf | - | 0.039" (1.00mm) Dia | - | 1000000 | Brass | Gold | - | |||
1,989 In Stock | 1 : £1.97000 Bag | Bag | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.276" (7.00mm) | 0.236" (6.00mm) | 0.220" (5.60mm) | Circular - 0.071" (1.80mm) (TH) | 70gf | - | 0.039" (1.00mm) Dia | - | 1000000 | Brass | Gold | - |