PH-MVF-43

Adam Tech

Connectors, Interconnects | Contacts, Spring Loaded (Pogo Pins), and Pressure

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
PH-MVF-4355
PH-MVF-4355
CONTACT SPRING LOADED SMD GOLD
Adam Tech
3,525
In Stock
1 : £0.85000
Bag
Bag
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.217" (5.51mm)
0.177" (4.50mm)
0.161" (4.10mm)
Circular - 0.071" (1.80mm)
70gf
-
0.039" (1.00mm) Dia
-
1000000
Brass
Gold
-
PH-MVF-4360
PH-MVF-4360
CONTACT SPRING LOADED SMD GOLD
Adam Tech
2,000
In Stock
1 : £1.57000
Bag
Bag
Active
Sleeve & Plunger (Pogo Pins)
Surface Mount
0.236" (6.00mm)
0.197" (5.00mm)
0.181" (4.60mm)
Circular - 0.071" (1.80mm)
70gf
-
0.039" (1.00mm) Dia
-
1000000
Brass
Gold
-
Showing
of 2