N2516

3M

Connectors, Interconnects | Headers, Male Pins

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2500 Series 16Pos
N2516-6002-RB
CONN HEADER VERT 16POS 2.54MM
3M
20,636
In Stock
1 : £2.07000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
2500 Series RA 16Pos
N2516-5002-RB
CONN HEADER R/A 16POS 2.54MM
3M
4,969
In Stock
1 : £2.28000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.338" (8.59mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
N2516-6V0C-RB-WD
N2516-6V0C-RB-WD
CONN HEADER SMD 16POS 2.54MM
3M
1,425
In Stock
1 : £4.40000
Cut Tape (CT)
200 : £2.47260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.243" (6.17mm)
-
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
2500 Series 16Pos
N2516-6003-RB
CONN HEADER VERT 16POS 2.54MM
3M
556
In Stock
1 : £2.19000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.243" (6.17mm)
0.155" (3.94mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
2500 Series RA 16Pos
N2516-5003-RB
CONN HEADER R/A 16POS 2.54MM
3M
135
In Stock
1 : £2.54000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.243" (6.17mm)
0.155" (3.94mm)
-
0.338" (8.59mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
2500 Series 16Pos
N2516-60K2-RB
CONN HEADER VERT 16POS 2.54MM
3M
0
In Stock
1,120 : £1.06175
Bulk
Bulk
Obsolete
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
2500 Series 16Pos
N2516-6002-UG
CONN HEADER VERT 16POS 2.54MM
3M
0
In Stock
1,120 : £1.11817
Bulk
Bulk
Obsolete
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin-Lead
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
2500 Series 16Pos
N2516-6003-UG
CONN HEADER VERT 16POS 2.54MM
3M
0
In Stock
1,120 : £1.16498
Bulk
Bulk
Obsolete
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.243" (6.17mm)
0.155" (3.94mm)
-
0.390" (9.91mm)
Square
Gold
15.0µin (0.38µm)
Tin-Lead
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
2500 Series RA 16Pos
N2516-5003-UB
CONN HEADER R/A 16POS 2.54MM
3M
0
In Stock
500 : £1.24122
Bulk
Bulk
Obsolete
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.243" (6.17mm)
0.155" (3.94mm)
-
0.338" (8.59mm)
Square
Gold
30.0µin (0.76µm)
Tin-Lead
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
2500 Series 16Pos
N2516-7003-UB
CONN HEADER VERT 16POS 2.54MM
3M
0
In Stock
500 : £1.24122
Bulk
Bulk
Obsolete
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.243" (6.17mm)
0.155" (3.94mm)
-
0.370" (9.40mm)
Square
Gold
30.0µin (0.76µm)
Tin-Lead
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
2A
-
2500 Series RA 16Pos
N2516-5002-UB
CONN HEADER R/A 16POS 2.54MM
3M
0
In Stock
1,120 : £1.51554
Bulk
Bulk
Obsolete
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.338" (8.59mm)
Square
Gold
30.0µin (0.76µm)
Tin-Lead
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
2500 Series 16Pos
N2516-6002-UB
CONN HEADER VERT 16POS 2.54MM
3M
0
In Stock
Obsolete
Bulk
Obsolete
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin-Lead
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
Showing
of 12