Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of C&K K5V Series Illuminated Tactile Switches
New Product New Product
K5V Illuminated Tactile Switches Publish Date: 2025-11-24

C&K K5V illuminated tactile switches are perfect for network infrastructure, automotive, and medical applications.

C&K
Image of C&K MM Series Mini-Size Precision Snap-Acting Switches MM Series Mini-Size Precision Snap-Acting Switches Publish Date: 2025-10-02

The MM series from C&K mini-size precision snap-acting switches feature low-level and power switching, increased overtravel and a long electrical and mechanical life.

Image of C&K DP Series Long-Life Miniature Snap-in Power Rocker Switches DP Series Long-Life Miniature Snap-in Power Rocker Switches Publish Date: 2025-09-02

C&K DP series miniature snap-in power rocker switches are ideal for power supplies, testing/measuring devices, medical equipment, and consumer electronics.

Image of C&K MIL-S-83731 Toggle Switches MIL-S-83731 Toggle Switches Publish Date: 2025-08-27

The C&K military series of toggle switches are high-quality, resilient switches qualified to the MIL-S-83731 specification.

C&K
Image of C&K PTS647 Series Tactile Switches PTS647 Series Tactile Switches Publish Date: 2025-04-16

C&K PTS647 series tactile switches feature an electrical life of 100,000 cycles with an operating temperature range of -20°C to +70°C.

C&K
Image of C&K SAMXD Series Switches SAMXD Series Switches Publish Date: 2025-04-15

C&K SAMXD series 2- and 4-way power switches are IP5x-rated for automotive interior control applications like seat adjustment.

C&K
Image of C&K PTS845 Series SMT Side Actuated Tactile Switch PTS845 Series SMT Side-Actuated Tactile Switch Publish Date: 2025-03-12

C&K PTS845 series SMT side-actuated tactile switches offer operating forces of 80 gf, 160 gf, and 260 gf.

C&K
KSC241J DCT LFS High-Performance Sealed Tactile Switch - C&K Components KSC241J DCT LFS High-Performance Sealed Tactile Switch Publish Date: 2025-01-17

The KSC241J DCT LFS is a high-quality sealed tactile switch from C&K, engineered to meet the rigorous demands of various industrial and consumer applications.

C&K
Image of C&K APB Series Versatile and Durable Illuminated Pushbutton Switches APB Series Versatile and Durable Illuminated Pushbutton Switches Publish Date: 2024-12-03

C&K APB series of pushbutton switches are engineered to meet the demands of various industrial and commercial environments.

C&K
Image of C&K EITS Series Tactile Switches EITS Series Right-Angle Illuminated Tactile Switches Publish Date: 2024-11-08

C&K EITS series switches are available with surface-mount PIP terminals for reflow soldering and standard through-hole configurations for wave soldering.

C&K
Image of C&K EL2 Series Tactile Switches EL2 Series Tactile Switch Publish Date: 2024-08-21

C&K EL2 series tactile switches have a compact size of 6.2 mm x 6.2 mm and standard heights of 3.5 mm and 5.2 mm.

C&K
Image of C&K's DSR Series IP65 Sealed Rocker Switches DSR Series IP65 Sealed Rocker Switches Publish Date: 2023-07-17

C&K’s DSR series IP65 sealed rocker switches are ideal for harsh environments where there is prolonged exposure to weather and contaminants.

C&K
Image of C&K's PTS125 Series Tactile Switches PTS125 Series Tactile Switches Publish Date: 2022-08-08

C&K's PTS125 series tactile switches are available in four product heights and four actuation forces.

C&K
Image of C&K's KSC11 Series Tactile Switches KSC11 Series Tactile Switches Publish Date: 2022-08-08

C&K's KSC11 series tactile switches are ideal for applications requiring a high tactile ratio and a long lifetime.

C&K
Image of C&K Components' ILS Series Integrated LED Tact Switches ILS Series Integrated LED Tact Switches Publish Date: 2022-07-14

C&K's ILS series of LED tact switches feature an IP40 rating.

C&K
Image of C&K's K12S Series Key Switch K12S Series Key Switch Publish Date: 2022-03-14

C&K's K12S series key switch is an illuminated keyswitch that provides an excellent tactile feel for the user.

C&K
Image of C&K's ATPS22 Series Anti-Vandal Switch ATPS22 Series Anti-Vandal Switches Publish Date: 2022-03-04

C&K's ATPS22 anti-vandal short body sealed pushbutton switch withstands deliberate damage and vandalism, reducing costly in-field repairs and product recalls.

C&K
Image of C&K's ZMT Series Sealed Subminiature Snap Switches ZMT Series Sealed Subminiature Snap Switches Publish Date: 2022-03-02

C&K's ZMT series sealed subminiature snap switches are an excellent solution for module mechanisms in automotive and medical applications.

C&K
Image of C&K's ENC Series Optical Rotary Encoder Switches ENC Series Optical Rotary Encoder Switches Publish Date: 2022-02-09

C&K’s ENC series optical encoder switches are perfect for designers in the automotive, industrial, and instrumentation industries.

C&K
Image of C&K's JS Series Slide Switch JS Series Slide Switch Publish Date: 2022-01-21

C&K's JS series switches feature positive detent, an IR reflow to 260º solder profile, and surface or through-hole mounting.

C&K