FSU Series Flow Switches
Publish Date: 2021-04-01
Sensata – Cynergy3's FSU series of pre-set switches use a reliable and robust reed switch design for their operation.
Industrial Brass Body Solenoid Valves
Publish Date: 2018-12-12
Cynergy3’s SOL series industrial brass body solenoid valves are available in 110 VAC, 230 VAC, or 24 VDC activation voltages.
Liquid Flow Switch for 15 mm and 22 mm Tubing
Publish Date: 2015-12-07
Cynergy3's flow switches are designed for use in liquid flow systems at pressures up to 10 bar and temperatures up to 85ºC.
OLS Family Optical Liquid-Level Sensors
Publish Date: 2014-05-07
Sensata-Cynergy3's OLS2, OLS5, and OLS7 series liquid-level sensors feature low-cost and high-reliability for general liquid sensing.
S8 Series
Publish Date: 2014-05-07
Cynergy3's S8 series comes in a space-saving package, but is capable of 7 kV isolation because the coil-pins are located in the center of the package.
D200 Series Reed Relay
Publish Date: 2014-05-07
Cynergy3's D200 series combines high-power 200 W switching capacity with 7 kV isolation across the contacts.
Cynergy3 dual-level stainless float switch with M12 connection
The S2 reed relay series from Cynergy3 has been developed for applications where PCB mounting is not possible
D Series High-Voltage Reed Relays
Updated: 2025-12-17
Sensata-Cynergy3 D series high isolation and switching voltage relays are designed for both 10 kV and 15 kV applications.
TSF70 Series Sensors
Publish Date: 2012-11-06
Cynergy3's TSF70 compact, external-mount liquid level and temperature sensors available in 25 VA and 100 VA versions.
SAR9 reed relays have a compact footprint, 3 kV or 5 kV isolation between contacts, and are suitable for high voltage applications.