LGA50A Series Compact AC/DC Power Supplies for Single-Output Applications
Publish Date: 2025-12-09
Cosel LGA50A series AC/DC power supplies deliver up to 60 W with global safety approvals and robust protection for industrial and commercial applications.
PLA150F Series 150 W Enclosed AC/DC Power Supplies with High Efficiency and PFC
Publish Date: 2025-11-13
Cosel PLA150F series enclosed 150 W power supplies offer universal input, PFC, and up to 90% efficiency with global certifications.
KHEA90F Series 90 W DIN Rail AC/DC Power Supplies with Universal Input
Publish Date: 2025-11-11
Cosel KHEA90F series robust AC/DC DIN rail power supplies deliver high-efficiency power conversion in industrial settings.
PLA100F Series 100 W Enclosed AC/DC Power Supplies with Universal Input and PFC
Publish Date: 2025-11-06
Cosel PLA100F compact 100 W AC/DC enclosed power supplies are designed for high-efficiency operation in industrial and commercial systems.
PLA300F Series 300 W Enclosed AC/DC Power Supplies with Low Profile and High Functionality
Publish Date: 2025-11-05
Cosel PLA300F series compact 300 W power supplies offer high efficiency, a low profile, PFC, and optional enhancements for industrial use.
LFA50F Series High-Efficiency Power Module
Publish Date: 2025-10-29
Cosel LFA50F series high-efficiency power module is designed for harsh industrial environments featuring high conversion efficiency and a built-in EMI filter to meet EN55011/55022 Class B standards.
KHEA60F Series Compact 60 W DIN Rail AC/DC Power Supplies
Publish Date: 2025-10-27
Cosel KHEA60F series 60 W DIN rail AC/DC power supplies feature universal input ranges and robust protections for industrial applications.
PLA600F Series 600 W Enclosed AC/DC Power Supplies
Publish Date: 2025-10-22
Cosel PLA600F series 600 W power supplies offer wide AC input, high efficiency, and optional features like SEMI F47 and remote control.
PCA300F Low-Profile 300 W AC/DC Power Supply
Publish Date: 2025-10-13
Cosel PCA300F series provides up to 336 W of regulated output in a compact 1U-high (41 mm) form factor, ideal for systems requiring low-profile integration
SNTUNS50F 50 W AC/DC Power Modules with PFC and Comprehensive Protections
Publish Date: 2025-09-23
The Cosel SNTUNS50F is a 50 W AC/DC power supply module offering a universal input range of 85 VAC to 264 VAC and built-in power factor correction.
KHEA30F Series Compact DIN Rail Power Supplies for Industrial Applications
Publish Date: 2025-09-23
Cosel KHEA30F series 30 W AC/DC power supplies are engineered for DIN rail mounting, offering robust performance across a wide input range.
SNTUNS100F Series 100 W AC/DC Power Module with High Reliability and PFC
Publish Date: 2025-09-19
The Cosel SNTUNS100F series 100 W AC/DC power module with high reliability and PFC designed for high-demand power applications.
LFA300F Series Wide Range AC/DC Converter
Publish Date: 2025-09-19
The Cosel 300 W open-frame power module with high thermal efficiency provides robust protection and meets global safety certifications.
LFA100F Series Industrial AC/DC Power Supply
Publish Date: 2025-09-17
Cosel LFA100F series industrial AC/DC power supplies are safety certified to major international standards and offer high conversion efficiency up to 89%.
LFA150F Series Convection-Cooled Power Supplies
Publish Date: 2025-09-16
Cosel LFA150F series power supplies offer 150 W of output with universal AC input support, high energy efficiency, and robust environmental tolerance.
LFA15F Series Low Power AC/DC Converters
Publish Date: 2025-09-12
The Cosel LFA15F series of compact PCB mounted AC/DC power supplies deliver 15 W of output power with high efficiency and universal input compatibilities.
LFA240F Series High-Power Open-Frame Power Supplies
Publish Date: 2025-09-12
Cosel LFA240F series open-frame power supplies deliver 240 W of continuous output power in a compact, fanless design.
PCA600F High-Efficiency 600 W AC/DC Power Supply
Publish Date: 2025-09-09
The PCA600F from Cosel supports high efficiency levels of up to 93% at full load.
LFA75F Series AC/DC Converter
Publish Date: 2025-09-09
The Cosel LFA75F series of 75 W AC/DC converter has wide temperature tolerance and strong EMI performance.
LFA10F Series Compact AC/DC Power Supply
Publish Date: 2025-09-02
The Cosel FA10F is a 10 W-class compact AC/DC power supply with a universal input voltage range of AC85 to 264 V.