Series 4 Electrochemical Gas Sensors
Publish Date: 2025-09-16
Amphenol SGX SensorTech electrochemical sensors utilize a chemical reaction between the target gas and an electrode to detect toxic gases.
Metal Oxide (MOX) Sensors
Publish Date: 2025-09-12
The Amphenol SGX SensorTech metal oxide sensor is a low-cost gas detection solution.
INIR7 HVAC/Refrigeration Gas Leak Detection Sensor
Publish Date: 2025-09-09
SGX Sensortech INIR7 (integrated IR) detects leaks in propane (R290) or carbon dioxide CO2) refrigeration systems.
INIR2 Series Gas Leak Detection Sensors
Publish Date: 2025-02-04
SGX SensorTech (Amphenol SGX SensorTech) INIR2 series digital gas sensors use NDIR technology, ideal for detecting both A2L and AL3 gases.
IR1 Series Single Gas Sensors
Publish Date: 2018-06-06
Amphenol SGX Sensortech's IR1 series sensors monitor gas levels in general safety applications requiring a flameproof enclosure and where the sensor size is restricted.
VQ500 Series Combustible Hydrocarbon Gas Sensors
Publish Date: 2017-09-19
Amphenol SGX Sensortech's VQ500 series is a catalytic combustible gas sensor used to sense hydrocarbon gasses like methane.
VQ600 Series Pellistor Gas Sensors
Publish Date: 2017-09-08
Amphenol SGX Sensortech’s VQ600 can detect and monitor various gases in the range 0% to 100% LEL for combustible gases and 0% to 100% volume in thermal conductivity mode when using the SGX range of pellistor gas sensors.