Dialight expands its portfolio with a series of SMD LEDs manufactured in Taiwan, offering customers a reliable non-China sourcing option.
587 Series Addressable RGB LEDs
Publish Date: 2025-09-18
Dialight 587 series addressable RGB LEDs are designed for advanced lighting control and dynamic visual effects.
Watertight 658 Series LED Panel-Mount Indicators
Publish Date: 2024-09-24
Dialight 658 series panel-mount indicators offer robust, watertight solutions for many applications, ensuring durability and reliability in harsh environments.
515 Series Optopipe® Reverse-Mount LED Light Pipes
Publish Date: 2024-09-24
Dialight 515 series Optopipe® reverse-mount LED light pipes are designed for vertical panel-mount applications where installation is on the rear of the panel.
X/Y 515 Series Optopipe® Light Pipe
Publish Date: 2024-09-12
Dialight 3 mm X/Y 515 series Optopipe® light pipes have crisp and visible light indication and are available in various length and height dimensions.
White SMD LEDs for Diverse Applications
Publish Date: 2024-09-06
Dialight versatile white SMD LEDs offer superior brightness and efficiency for various lighting needs.
Addressable RGB LEDs for Versatile Applications
Publish Date: 2024-09-06
Dialight RGB LED chips can be independently programmed to display distinct colors, patterns, and brightness levels.
MicroLED® Surface-Mount LEDs
Publish Date: 2023-01-11
Dialight's MicroLED® surface-mount LED product line has a wide range of discrete LEDs packaged in chipLED, PLCC, right-angle, and reverse-mount configurations.
598 Series PLCC-4 Domed Lens SMD LEDs
Publish Date: 2023-01-10
Dialight's 598 series SMD LEDs features ultra-high intensity and 50 mA power.
Optopipe® 5 mm Right Angle Panel Mount Light Pipes
Publish Date: 2019-02-20
Dialight’s 5 mm right angle panel mount Optopipe® light pipes are a cost-effective way of bringing indication to front panels.
655 Series 1/2" Snap-in Panel Mount Indicators
Publish Date: 2018-08-17
Dialight's 655 series features internal soldered connections that provide a more robust performance in high-vibration and high-shock environments.
Optopipe® Panel Mount Light Pipes
Publish Date: 2018-02-14
Dialight’s Optopipe panel mount provide an excellent solution for products that contain a PCB that is parallel to the front panel in need of indication.
657 Series LED Panel-Mount Indicators
Publish Date: 2016-11-07
Dialight's 657 series panel-mount indicators are cool to the touch, shock and vibration resistant, and feature an anti-capillary wire.
600 Series LED Panel-Mount Indicators
Publish Date: 2016-11-07
Dialight's 600 series LED panel-mount indicators are designed for a variety of applications and feature front-panel mounting and low power consumption.
670 Series LED Panel-Mount Indicators
Publish Date: 2016-11-02
Dialight's 670 series LED panel-mount indicators use up to 90% less energy than an incandescent indicator due to its low power consumption.
557 Series LED Panel-Mount Indicators
Publish Date: 2016-11-02
Dialight's watertight, 557 series LED panel-mount indicators incorporate both InGaN and AlInGaP technologies to offer higher intensities.
558 and 559 Series LED Panel-Mount Indicators
Publish Date: 2016-11-02
Dialight’s 558 and 559 series LED panel-mount indicators are available with a variety of LEDs including AlInGaP and InGaN technology.
656 LED Series Panel-Mount Indicators
Publish Date: 2016-11-02
Dialight's 656 series LED panel-mount indicators join both InGaN and AllnGap technologies to offer super-bright intensities in different colors and voltages.
249 Series LED Panel-Mount Indicators
Publish Date: 2016-10-31
Dialight's 249 series indicators are designed for a variety of applications such as main and remote power indication and maintenance and warning indication.
Dialight’s 595 series single-level prism is available in a 2 mm lens configuration and comes in five LED colors.