OS-CON™ SXV Series Capacitors
Publish Date: 2026-05-27
The Panasonic OS-CON SXV series is rated up to 100 V, offers low ESR, high ripple current, and an endurance of +125°C for 1,000h at the full rated voltage.
EZP-R Series Metallized Polypropylene Film Capacitors
Publish Date: 2026-05-26
Panasonic EZP-R series metallized polypropylene film capacitors are ideal for fast switching inverter circuits and DC bus smoothing.
ERJ-PC Series Thick Film Chip Resistors (Super High Precision Type)
Publish Date: 2026-05-19
Panasonic ERJ‑PC series thick film chip resistors deliver both exceptional reliability and high-power performance in a compact surface-mount package.
PaPIRs+ Passive Infrared Motion Sensors
Publish Date: 2026-03-17
Panasonic Industry PaPIRs+ passive infrared motion sensors feature a variety of lens options and are space-efficient.
Panasonic EV-B series automotive relays have a high cut-off capacity of 2,000 A to 500 VDC with both vertical and horizontal mounting options.
Panasonic LQ series relays are sold in standard, inrush/reinforced insulation, and pin-in-paste/reflow solder-compatible types to support multiple applications.
Panasonic transparent conductive film combines high optical transmissivity with low electrical resistance, allowing for efficient electrical conduction.
Panasonic POSCAP TDC series polymer capacitors are ideal for environments requiring high temperatures combined with high endurance up to 1,000 hours.
PAN1783 Bluetooth Low-Energy Module
Publish Date: 2025-09-09
Panasonic PAN1783 Bluetooth low-energy module is available with an on-board chip antenna and with a RF-bottom pad.
Panasonic POSCAP™ TQC series polymer tantalum solid capacitors feature a voltage range of 16 VDC to 35 VDC.
Panasonic EVP-BL series SMD tactile switches feature a long life with a minimum operating cycle of 300,000 cycles.
EEH-ZV(U) Series Hybrid Aluminum Electrolytic Capacitors
Publish Date: 2025-07-18
Panasonic EEH ZV(U) series hybrid aluminum electrolytic capacitors feature a capacitance range from 56 µF to 560 µF, providing more flexibility for applications.
ECW-FJ Series Polypropylene Film Capacitors
Publish Date: 2025-07-18
Panasonic ECW-FJ series polypropylene film capacitors are a cost-effective alternative to other options while maintaining AEC-Q200 and RoHS standards.
R35K Series Board-To-Board Fine-Pitch Connectors
Updated: 2025-07-17
The Panasonic board-to-board R35K series is an ultra-small 0.35 mm pitch socket and header connector pair available in 4-pin and 6-pin solutions.
CF2 Series Board-to-FPC Automotive Connectors
Publish Date: 2025-04-28
Panasonic CF2 series board-to-FPC automotive connectors with high shock, high vibration, and +125°C high heat resistance requirements.
ERA-xA Series Thin Film Chip Resistors
Updated: 2025-04-22
Panasonic ERA-xA thin film chip resistors are available in multiple power ratings and temperature coefficients to create the best fit for demanding designs.
SN-GCQB1 Laser-Type Air Quality Sensor
Publish Date: 2025-03-24
Panasonic SN-GCQB1 laser-type air quality sensors are equipped with an onboard microprocessor, a micro-fan, a laser diode, and a VOC sensor.
UDQF Series Axial and Radial Cooling Fans
Publish Date: 2025-01-17
Panasonic UDQF series axial and radial cooling fans are designed to deliver remarkable quietness and longevity thanks to their unique hydro-dynamic bearing.
Panasonic PhotoMOS® WSSOP 1 Form A semiconductor relays with a small footprint and low current consumption are suitable for test and measurement applications.
PAN9019/PAN9019A Series Wi-Fi® 6 Dual-Band 2.4/5 GHz and Bluetooth® 5.4 Modules
Publish Date: 2024-10-30
Panasonic PAN9019/PAN9019A series are dual-band 2.4 GHz/5 GHz 802.11 a/b/g/n/ac/ax Wi-Fi® radio modules with integrated Bluetooth® BDR/EDR/LE.