Industrial-Grade M.2 2280 NVMe 1.3 SSDs
Publish Date: 2021-08-09
ATP’s industrial-grade M.2 2280 NVMe 1.3 SSDs with microcontroller-based PLP array supports data-hungry needs.
Industrial Temperature M.2/2.5" SATA SSDs
Publish Date: 2021-07-28
ATP’s solid-state drives can have a wide operating temperature, enabling them to withstand severe temperature shifts.
Industrial/Extended Temperature e.MMC BGA Storage
Publish Date: 2021-07-28
ATP’s e.MMC BGA storage solutions have a wide temperature range, ensuring severe scenarios will not have an adverse impact on the device or the data within.
Industrial-Grade DRAM DDR3, DDR4 Memory Solutions
Updated: 2021-08-10
ATP’s industrial-grade memory modules are available in multiple high-density options and are RoHS compliant.
Industrial-Grade 2.5” SATA III 6 Gbps SSDs
Updated: 2021-08-10
ATP’s industrial 2.5-inch SATA SSDs feature advanced Flash management for device reliability and advanced firmware features to ensure data integrity.
Industrial-Grade CompactFlash Cards
Updated: 2021-08-10
ATP’s CompactFlash cards employ enhanced endurance levels for extended product life cycles by utilizing SLC NAND Flash and advanced wear-leveling technology.
Pseudo-SLC Industrial MicroSD/MicroSDHC/MicroSDXC Cards
Updated: 2021-08-09
ATP’s pseudo-SLC MicroSD/MicroSDHC/MicroSDXC cards are available in a ruggedized system in package (SIP) for industrial environments.
Industrial-Grade SLC USB Flash Drive
Updated: 2021-08-13
ATP’s ruggedized, USB drives for industrial environments features NSA-compliant secure erase.
Pseudo-SLC Industrial SD/SDHC/SDXC Cards
Updated: 2021-08-09
ATP’s pseudo-SLC SD/SDHC/SDXC cards in a ruggedized system in package (SIP) work for a variety of industrial environments.
Industrial-Grade SLC microSD/microSDHC Cards
Updated: 2021-08-12
ATP’s microSD/microSDHC cards are available in a ruggedized system-in-package (SIP) for industrial environments.
Industrial-Grade SLC SD/SDHC Cards
Updated: 2021-08-10
ATP’s industrial-grade SD/SDHC cards are high-endurance and high-performance SLC NAND Flash.