Fusible Through-Hole (THT) Resistors

YAGEO’s through-hole fusible THT resistors are used as safety devices to prevent fires or damage to other devices

Image of YAGEO's Fusible THT ResistorsYAGEO’s fusible through-hole resistors, also known as current-limiting resistors, are ideal for applications with the potential for overcurrent failure. A fusible resistor is designed to melt (fuse) when a specific current limit is reached, allowing them to be used as safety devices to prevent fires or damage to other devices.

Features
  • 0.47 kΩ to 10 kΩ
  • Wirewound resistors
  • -55°C to +200°C temperature range
  • 1/2 W to 7 W power ratings
  • 10 A current rating options
  • 1% to 10% tolerance range
  • RoHS compliant and halogen-free
  • Cement and safety technologies
Applications
  • Chargers and adapters
  • Home appliances
  • Safety applications
  • Lighting

Fusible Through-Hole (THT) Resistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES 2.2 OHM 5% 1/2W AXIALFKN50SJR-52-2R2RES 2.2 OHM 5% 1/2W AXIAL8594 - Immediate$0.14View Details
RES 1 OHM 5% 1/2W AXIALFKN50SJR-52-1RRES 1 OHM 5% 1/2W AXIAL10055 - Immediate$0.14View Details
RES 22 OHM 5% 1/2W AXIALFKN50SJR-52-22RRES 22 OHM 5% 1/2W AXIAL624 - Immediate$0.14View Details
RES 10 OHM 5% 1/2W AXIALFKN50SJR-52-10RRES 10 OHM 5% 1/2W AXIAL28089 - Immediate$0.14View Details
RES 10 OHM 5% 1W AXIALFKN1WSJR-52-10RRES 10 OHM 5% 1W AXIAL3366 - Immediate$0.13View Details
RES 4.7 OHM 5% 1W AXIALFKN1WSJR-52-4R7RES 4.7 OHM 5% 1W AXIAL972 - Immediate$0.13View Details
RES 8.2 OHM 5% 1W AXIALFKN1WSJR-52-8R2RES 8.2 OHM 5% 1W AXIAL5517 - Immediate$0.13View Details
RES 39 OHM 5% 1W AXIALFKN1WSJR-52-39RRES 39 OHM 5% 1W AXIAL7229 - Immediate$0.16View Details
RES 15 OHM 5% 1W AXIALFKN1WSJR-52-15RRES 15 OHM 5% 1W AXIAL1 - Immediate$0.13View Details
RES 0.5 OHM 5% 2W AXIALFKN2WSJT-73-0R5RES 0.5 OHM 5% 2W AXIAL6055 - Immediate$0.24View Details
RES 22 OHM 5% 2W AXIALFKN2WSJT-73-22RRES 22 OHM 5% 2W AXIAL17934 - Immediate$0.21View Details
RES 0.5 OHM 5% 2W AXIALFKN2WSJR-73-0R5RES 0.5 OHM 5% 2W AXIAL5466 - Immediate$0.21View Details
RES 100 OHM 5% 2W AXIALFKN2WSJT-73-100RRES 100 OHM 5% 2W AXIAL0 - Immediate$0.10View Details
RES 100 OHM 5% 2W AXIALFKN2WSJR-73-100RRES 100 OHM 5% 2W AXIAL10867 - Immediate$0.26View Details
RES 10 OHM 5% 2W AXIALFKN2WSJR-73-10RRES 10 OHM 5% 2W AXIAL5811 - Immediate$0.21View Details
RES 10 OHM 5% 3W AXIALFKN3WSJT-73-10RRES 10 OHM 5% 3W AXIAL18976 - Immediate$0.34View Details
RES 22 OHM 5% 3W AXIALFKN3WSJT-73-22RRES 22 OHM 5% 3W AXIAL4204 - Immediate$0.34View Details
RES 100 OHM 5% 3W AXIALFKN3WSJT-73-100RRES 100 OHM 5% 3W AXIAL127 - Immediate$0.26View Details
RES 47 OHM 5% 3W AXIALFKN3WSJT-73-47RRES 47 OHM 5% 3W AXIAL4976 - Immediate$0.26View Details
RES 8.2 OHM 5% 2W AXIALFKN200JR-73-8R2RES 8.2 OHM 5% 2W AXIAL4222 - Immediate$0.30View Details
Updated: 2024-06-04
Published: 2012-07-23