VCB60 Series AC/DC Power Supplies
XP Power’s VCB60 series are low cost 60 W 4” x 2” open frame AC/DC power supplies
XP Power’s VCB60 AC/DC power supplies are designed with ease of integration in mind. This series meets class B conducted and radiated emissions. It has worldwide safety approvals covering applications aimed at different markets, meets overvoltage category III (OVC III) for flexibility in location within the electrical circuit of a building’s infrastructure, and can operate from the 277 VAC nominal supply normally associated with factory installations or roadside furniture.
- Low cost
- 60 W convection cooled, open frame
- 4” x 2” footprint
- Low 1.01” profile
- 8 models from 5 VDC to 54 VDC
- Wide input range of 90 VAC to 305 VAC
- Up to 277 VAC nominal input voltage
- OVC III
- ITE and household and similar appliance approvals
- Class B conducted and radiated emissions
- Immunity to the latest EN55035 standard
- Low no-load power consumption <0.3 W
- Typically, 90% efficiency
- -10°C to +60°C operating ambient temperature
- Audio/video and wireless microphones
- Instrumentation, test and measurement, and data loggers
- Technology, base station chargers for navigation systems
- Industrial and low-cost shutters
- Communications and VoIP hubs
- Broadcast, studio equipment for monitors, switches, and sound systems
- Commercial catering, bread makers, and coffee machines
VCB60 Series AC/DC Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VCB60US05 | AC/DC CONVERTER 5V 40W | 71 - Immediate | $13.41 | View Details |
![]() | ![]() | VCB60US48 | AC/DC CONVERTER 48V 60W | 0 - Immediate | $13.41 | View Details |
![]() | ![]() | VCB60US15 | AC/DC CONVERTER 15V 60W | 0 - Immediate | $11.27 | View Details |
![]() | ![]() | VCB60US24 | AC/DC CONVERTER 24V 60W | 55 - Immediate | $13.41 | View Details |
![]() | ![]() | VCB60US12 | AC/DC CONVERTER 12V 60W | 116 - Immediate | $13.41 | View Details |