UCP180 Series AC/DC Power Supplies

XP Power’s low profile, U-channel AC/DC power supply provides 120 W convection or 180 W with 10 CFM airflow

Image of XP Power UCP180 Series AC/DC Power SuppliesXP Power has launched a range of 180 W U-channel AC/DC power supplies that are intended for space-constrained medical (BF), industrial, and IT applications. The low-profile devices are just 1.16" high and occupy a small 4.3" x 2.5" footprint, allowing them to be used in high-density designs. The units are suitable for Class I and Class II operation and offer 2x MOPP (means of patient protection) of isolation while delivering up to 94% efficiency.

The UCP180 series PSUs have an integrated 12 V, 500 mA fan output, eliminating the need for any external driver circuitry. When used in conjunction with a fan delivering 10 CFM airflow, they can deliver 180 W of power to a load, a power density of 14.2 W/in³. They are also suited for use in convection-cooled applications where they deliver 120 W (9.4 W/in³). The U-channel construction provides a robust housing, and an optional cover is available for applications where the unit may be user-accessible.

Suitable for medical (BF) applications, the PSUs are approved to EN60601-1 and offer 2x MOPP of isolation (4 kV) and low leakage current (50 µA), making them suitable for use in BF applied part applications. Additional approvals including IEC60950-1-1 and IEC62368-1, and EMC performance that meets EN61000-4, make them suitable for a wide range of applications including ITE and industrial.

There are a total of seven variants offering single outputs of 12 V, 15 V, 18 V, 24 V, 28 V, 36 V, and 48 V in the series. All devices have a universal input range of 85 VAC to 264 VAC and offer up to 94% efficiency while consuming less than 0.5 W with no load. The operating temperature range is -40°C (-20°C for 180 W load) to +70°C with no derating required below +50°C in either force-cooled or conduction-cooled applications.

Features
  • 120 W convection-cooled, -40°C to +70°C operation
  • 180 W with 10 CFM forced-air cooling, -20°C to +70°C operation
  • 4.3" x 2.5" footprint
  • Low 1.16" profile U-channel construction
  • ITE and medical (BF, 2x MOPP) approvals
  • Class B conducted and Class A radiated emissions
  • Input voltage range: 85 VAC to 264 VAC
  • High-efficiency: up to 94%
  • 12 V / 0.5 A fan output
  • Full power to +50°C
  • MTBF 300 khrs (MIL-HDBK-217F, +25°C GB)
  • 3-year warranty

UCP180 Series AC/DC Converters

ImageManufacturer Part NumberDescriptionVoltage - Output 2Available QuantityPriceView Details
AC/DC CONVERTER 12V 120WUCP180PS12AC/DC CONVERTER 12V 120W-0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 15V 120WUCP180PS15AC/DC CONVERTER 15V 120W-2 - Immediate$86.16View Details
AC/DC CONVERTER 18V 120WUCP180PS18AC/DC CONVERTER 18V 120W-2 - Immediate$86.16View Details
AC/DC CONVERTER 24V 120WUCP180PS24AC/DC CONVERTER 24V 120W-0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 28V 120WUCP180PS28AC/DC CONVERTER 28V 120W-0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 36V 120WUCP180PS36AC/DC CONVERTER 36V 120W-0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 48V 120WUCP180PS48AC/DC CONVERTER 48V 120W-0 - ImmediateSee Page for PricingView Details

Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COVER FOR UCP180 SERIESUCP180 COVER KITCOVER FOR UCP180 SERIES0 - Immediate$7.40View Details
Published: 2019-08-20