QHL Series Baseplate Cooled 75 W to 750 W DC-DC Converters

XP Power’s high power DC-DC brick converters for nominal 300 VDC input applications

Image of XP Power QHL600/750 Series DC-DC Brick Converters Packaged in industry-standard ¼, ½, and full-brick modules, XP Power's QHL series has a nominal 300 VDC input. All models are highly suited to distributed power architectures from AC front ends with PFC to baseplate cooled ESG solutions and high voltage battery applications.

The precisely regulated fixed single outputs are 5 VDC (75 W and 150 W only), 12 VDC, 15 VDC, 24 VDC, 28 VDC (750 W only), and 48 VDC with remote sense as standard; the QHL750 features an additional 10 VDC/20 mA output. A trim function using external resistors allows output voltage adjustment on all other models. Remote On/Off is standard; the standby current is 10 mA when the module is inhibited.

All QHL models operate from a nominal 300 VDC input, with the 75 W units offering a wide input range of 180 VDC to 450 VDC, the 150 W to 600 W units a 180 VDC to 425 VDC range, and the 750 W models an input range of 200 VDC to 425 VDC.

The modules are fully protected against input UVLO (undervoltage lockout), output short circuit, and output overvoltage with thermal shutdown in overtemperature conditions. The converters are baseplate cooled and have a wide case operating temperature range of -40°C to +100°C/+105°C (750 W to +85°C) with a maximum operating altitude of 2,000 m (3,000 m for 75 W).

The converters are housed in industry-standard ¼ brick (75 W/150 W), ½ brick (300 W), and full-brick (600 W and 750 W) formats. The UL94V-0 plastic (DAP) case has an aluminum baseplate with corner inserts for chassis or heatsink mounting, and connection is via PCB pins.

The QHL series are high efficiency, ranging between 82% and 92% depending on the model. The units offer reinforced isolation of 3.0 kVAC input/output, 2.5 kVAC basic isolation input/case, and 0.5 kVAC functional isolation output/case. Standards include EN55032 Class A for conducted and radiated EMC emissions (with external components); UL/cUL62368-1 for ITE applications; LVD compliance certification evaluated to EN62368-1; EN61373 and MIL-STD-810F shock and vibration; and EN45545 for fire and smoke.

Features
  • 75 W, 150 W, 300 W, 600 W, and 750 W baseplate cooled
  • 75 W and 150 W ¼ brick; 300 W ½ brick; 600 W and 750 W full-brick modules
  • Regulated single outputs from 12 VDC to 48 VDC (5 V output, 75 W, and 150 W only)
  • Output voltage trim
  • 180 VDC to 450 VDC input (75 W models)
  • 180 VDC to 425 VDC input (150 W to 600 W models)
  • 200 VDC to 425 VDC input (750 W models)
  • 3.0 kVAC input/output isolation
  • Efficiency up to 92%
  • ITE safety approvals
  • Short circuit, overvoltage, and overtemperature protection
  • Remote On/Off
  • Current share (600 W and 750 W models)
  • Power good signal (600 W and 750 W models)
  • -40°C to +100°C/+105°C operation (750 W to +85°C)

QHL Series Baseplate Cooled 75 W to 750 W DC-DC Converters

ImageManufacturer Part NumberDescriptionVoltage - Output 1Voltage - Output 2Available QuantityPriceView Details
DC DC CONVERTER 12V 600WQHL600300S12DC DC CONVERTER 12V 600W12V-0 - Immediate$220.48View Details
DC DC CONVERTER 24V 600WQHL600300S24DC DC CONVERTER 24V 600W24V-1 - Immediate$220.48View Details
DC DC CONVERTER 48V 600WQHL600300S48DC DC CONVERTER 48V 600W48V-3 - Immediate$220.48View Details
DC DC CONVERTER 15V 750WQHL750300S15DC DC CONVERTER 15V 750W15V-1 - Immediate$271.31View Details
DC DC CONVERTER 24V 749WQHL750300S24DC DC CONVERTER 24V 749W24V-3 - Immediate$271.31View Details
DC DC CONVERTER 28V 748WQHL750300S28DC DC CONVERTER 28V 748W28V-6 - Immediate$271.31View Details
DC DC CONVERTER 48V 749WQHL750300S48DC DC CONVERTER 48V 749W48V-1 - Immediate$271.31View Details
DC DC CONVERTER 12V 150WQHL150300S12DC DC CONVERTER 12V 150W12V-1 - Immediate$125.51View Details
DC DC CONVERTER 15V 150WQHL150300S15DC DC CONVERTER 15V 150W15V-3 - Immediate$125.51View Details
DC DC CONVERTER 24V 151WQHL150300S24DC DC CONVERTER 24V 151W24V-0 - Immediate$125.51View Details
Updated: 2021-09-15
Published: 2018-03-12