JWL and JSK Series DC-DC Converters

XP Power introduces their high efficiency 40/50 W DC-DC converter series in a compact 2" x 1" footprint

Image of XP Power's JSW and JSK Series DC-DC Converters XP Power JWL and JSK series of regulated, highly efficient, typically up to 92%, metal cased 40/50 W DC-DC converters. Offering a variety of input voltage range and single- or dual-output combinations, both series fit the industry standard 50.8 mm x 25.4 mm footprint and pin outs. With their compact dimensions they are ideal for use in a broad range of mobile and portable board mounted applications that require a high power density, up to 50 W output and 1,500 VDC input to output isolation.

The 40 W JWL40 and the 50 W JWL50 both have two ultra-wide 4:1 input ranges offering 9 VDC to 36 VDC or 18 VDC to 75 VDC that cater for all popular nominal input voltages. The JWL40 features single- or dual-output models. Singles cover all popular output voltages in the range 3.3 VDC to 24 VDC, and duals ±12 VDC or ±15 VDC. The JWL50 is a higher power single-output version of the JWL40.

The JSK50 is a 50 W single output device that has wide 2:1 input voltage ranges of 9 VDC to 18 VDC, 18 VDC to 36 VDC, and 36 VDC to 75 VDC. The JWL40/50 series output models cover most standard requirements in the range from 3.3 VDC to 24 VDC. The JWL50 and the JSK50 are equipped with a voltage trim function that allows adjustment of the output ±10% of nominal output in order to accommodate line losses or non-standard voltages.

All models can operate over the extended operating temperature range from -40°C to 105°C. Input to output isolation of 1,500 VDC is standard across the range. A remote on/off input pin allows control and sequencing of the converter from host applications.

Features
  • Regulated single output
  • 2" x 1" package
  • 1,500 VDC isolation
  • Operating temperature: -40°C to +105°C
  • ITE safety approvals
  • Remote on/off
  • High-power density
  • Optional heatsink
  • Six-sided metal case
  • 3-year warranty

JWL Series DC-DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 24V 40WJWL4048S24DC DC CONVERTER 24V 40W0 - Immediate$68.95View Details
DC DC CONVERTER 12V 40WJWL4048S12DC DC CONVERTER 12V 40W74 - Immediate$68.95View Details
DC DC CONVERTER 12V 50WJWL5024S12DC DC CONVERTER 12V 50W1063 - Immediate$73.31View Details
DC DC CONVERTER 24V 50WJWL5024S24DC DC CONVERTER 24V 50W65 - Immediate$73.31View Details
DC DC CONVERTER +/-12V 40WJWL4024D12DC DC CONVERTER +/-12V 40W103 - Immediate$70.68View Details
DC DC CONVERTER 5V 40WJWL4024S05DC DC CONVERTER 5V 40W200 - Immediate$68.95View Details
DC DC CONVERTER 12V 50WJWL5048S12DC DC CONVERTER 12V 50W53 - Immediate$73.31View Details
DC DC CONVERTER 15V 50WJWL5024S15DC DC CONVERTER 15V 50W46 - Immediate$73.31View Details

JSK Series DC-DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 5V 50WJSK5024S05DC DC CONVERTER 5V 50W10 - Immediate$72.43View Details
DC DC CONVERTER 3.3V 50WJSK5048S3V3DC DC CONVERTER 3.3V 50W0 - Immediate$66.75View Details
DC DC CONVERTER 3.3V 50WJSK5012S3V3DC DC CONVERTER 3.3V 50W10 - Immediate$72.43View Details
DC DC CONVERTER 24V 50WJSK5048S24DC DC CONVERTER 24V 50W19 - Immediate$72.43View Details
DC DC CONVERTER 12V 50WJSK5024S12DC DC CONVERTER 12V 50W0 - Immediate$68.09View Details
DC DC CONVERTER 24V 50WJSK5012S24DC DC CONVERTER 24V 50W0 - Immediate$60.84View Details
DC DC CONVERTER 3.3V 50WJSK5024S3V3DC DC CONVERTER 3.3V 50W0 - Immediate$65.19View Details
DC DC CONVERTER 5V 50WJSK5048S05DC DC CONVERTER 5V 50W0 - Immediate$66.75View Details
DC DC CONVERTER 12V 50WJSK5048S12DC DC CONVERTER 12V 50W0 - Immediate$66.75View Details
DC DC CONVERTER 15V 50WJSK5048S15DC DC CONVERTER 15V 50W0 - Immediate$66.75View Details
DC DC CONVERTER 5V 50WJSK5012S05DC DC CONVERTER 5V 50W0 - Immediate$68.09View Details
DC DC CONVERTER 12V 50WJSK5012S12DC DC CONVERTER 12V 50W0 - Immediate$68.09View Details
DC DC CONVERTER 15V 50WJSK5024S15DC DC CONVERTER 15V 50W0 - Immediate$68.09View Details
DC DC CONVERTER 24V 50WJSK5024S24DC DC CONVERTER 24V 50W0 - Immediate$68.09View Details
Updated: 2026-01-28
Published: 2016-08-24