ISB01, ISC03, and ISX06 Series DC/DC Converters
XP Power features their ISB01, ISC03, and ISX06 series of 1 W to 6 W DC/DC converters for surface-mount applications
XP Power announces three high performance ranges of surface-mount (SMT) DC/DC converters rated at 1 W, 3 W, and 6 W of output power with single- and dual-outputs.
Aimed at board-mounted designs in mobile, telecom, portable, and battery-powered systems that need small SMT components and require isolation and regulation between the input and output, the converters offer a high isolation voltage of 1500 VDC.
Featuring extended operating temperature ranges, the ISC and ISX series operate over -40°C to +100°C, while the ISB is rated from -40°C to +95°C.
Offering 4:1 and 2:1 input voltage ranges, the converters are suitable for applications with inputs ranging from 5 VDC to 75 VDC. Comprising single- and dual-output models for versatility, various combinations of single-output models from 3.3 VDC to 24 VDC and dual-output models with ±5, ±9, ±12, ±15, and ±24 VDC are available.
Specific areas and applications for the converters include automation and process control, broadcast, fixed telecom, instrumentation, networking/Datacom/computing, mobile communications and in specialist equipment. Specific areas and applications for the converters include automation and process control, broadcast, fixed telecom, instrumentation, networking/Datacom/computing, mobile communications and in specialist equipment. Providing the latest technology in 1 W to 6 W SMD DC-DC converters, XP Power's ISB, ISC, and ISX series are the company's 'next generation' 1 W to 6 W converters for surface-mount applications. They offer higher efficiency and extended operating temperature range when compared to existing models.
ISB01 Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISB0124S05-TR | DC DC CONVERTER 5V 1W | 200 - Immediate | $8.80 | View Details |
![]() | ![]() | ISB0112S05 | DC DC CONVERTER 5V 1W | 27 - Immediate | $10.47 | View Details |
![]() | ![]() | ISB0112S15 | DC DC CONVERTER 15V 1W | 0 - Immediate | $10.47 | View Details |
![]() | ![]() | ISB0112S12 | DC DC CONVERTER 12V 1W | 11 - Immediate | $10.47 | View Details |
![]() | ![]() | ISB0112D15 | DC DC CONVERTER +/-15V 1W | 20 - Immediate | $11.39 | View Details |
![]() | ![]() | ISB0148D15 | DC DC CONVERTER +/-15V 1W | 20 - Immediate | $11.39 | View Details |
![]() | ![]() | ISB0124D15 | DC DC CONVERTER +/-15V 1W | 10 - Immediate | $11.39 | View Details |
![]() | ![]() | ISB0105S12 | DC DC CONVERTER 12V 1W | 55 - Immediate | $10.27 | View Details |
ISC03 Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISC0324S3V3 | DC DC CONVERTER 3.3V 3W | 1064 - Immediate | $17.46 | View Details |
![]() | ![]() | ISC0324D05 | DC DC CONVERTER +/-5V 3W | 117 - Immediate | $19.20 | View Details |
![]() | ![]() | ISC0324S24 | DC DC CONVERTER 24V 3W | 60 - Immediate | $17.46 | View Details |
![]() | ![]() | ISC0348S3V3 | DC DC CONVERTER 3.3V 3W | 16 - Immediate | $17.46 | View Details |
![]() | ![]() | ISC0348D15 | DC DC CONVERTER +/-15V 3W | 19 - Immediate | $19.20 | View Details |
![]() | ![]() | ISC0348D12 | DC DC CONVERTER +/-12V 3W | 0 - Immediate | $19.20 | View Details |
![]() | ![]() | ISC0324S12-TR | DC DC CONVERTER 12V 3W | 0 - Immediate | $14.37 | View Details |
![]() | ![]() | ISC0348S12-TR | DC DC CONVERTER 12V 3W | 3 - Immediate | $17.11 | View Details |
ISX06 Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISX0624S15 | DC DC CONVERTER 15V 6W | 271 - Immediate | $24.43 | View Details |
![]() | ![]() | ISX0624S24 | DC DC CONVERTER 24V 6W | 106 - Immediate | $24.43 | View Details |
![]() | ![]() | ISX0624S12 | DC DC CONVERTER 12V 6W | 53 - Immediate | $24.43 | View Details |
![]() | ![]() | ISX0624D15 | DC DC CONVERTER +/-15V 6W | 28 - Immediate | $25.31 | View Details |
![]() | ![]() | ISX0624S3V3 | DC DC CONVERTER 3.3V 6W | 14 - Immediate | $23.96 | View Details |
![]() | ![]() | ISX0648S12 | DC DC CONVERTER 12V 6W | 4 - Immediate | $24.43 | View Details |
![]() | ![]() | ISX0648S15 | DC DC CONVERTER 15V 6W | 23 - Immediate | $24.43 | View Details |
![]() | ![]() | ISX0648S24 | DC DC CONVERTER 24V 6W | 10 - Immediate | $24.43 | View Details |
![]() | ![]() | ISX0648D12 | DC DC CONVERTER +/-12V 6W | 0 - Immediate | $23.33 | View Details |
![]() | ![]() | ISX0648D15 | DC DC CONVERTER +/-15V 6W | 23 - Immediate | $24.82 | View Details |
![]() | ![]() | ISX0648D05 | DC DC CONVERTER +/-5V 6W | 15 - Immediate | $25.31 | View Details |
![]() | ![]() | ISX0648S05 | DC DC CONVERTER 5V 6W | 0 - Immediate | $24.43 | View Details |
![]() | ![]() | ISX0624S05 | DC DC CONVERTER 5V 6W | 0 - Immediate | $22.97 | View Details |
![]() | ![]() | ISX0648S3V3 | DC DC CONVERTER 3.3V 6W | 0 - Immediate | $22.97 | View Details |
![]() | ![]() | ISX0624D05 | DC DC CONVERTER +/-5V 6W | 0 - Immediate | $23.79 | View Details |
![]() | ![]() | ISX0624D12 | DC DC CONVERTER +/-12V 6W | 0 - Immediate | $23.79 | View Details |