ECP225 Series AC-DC Power Supplies
XP Power introduces their ECP225 series compact low-profile AC-DC power supply
XP Power announces the ECP225 series of highly-efficient, low-profile AC-DC power supplies. Delivering up to 150 W by convection cooling alone, the units deliver a maximum of 225 W when a forced air flow of only 10 CFM is applied. With a typical efficiency of 94% and a no-load power consumption of less than 0.5 W, the series helps engineers ensure their end products comply with the latest energy efficiency standards.
With a very-low profile of just 25.4 mm (1.0 inch) and a footprint measuring just 63.5 x 127 mm (2.5 x 5.0 inches), these ultra-compact power supplies occupy significantly less volume than similar rated power units on the market.
Five single-output models are available within the series, providing all the popular nominal output voltages from + 12 to + 48 VDC. A trim function permits a +/- 5% adjustment from stated output in order to compensate for load losses or special application requirements. In addition a + 12 VDC/0.5 A fan output is provided across the range.
Meeting the IT equipment safety specifications of UL/IEC/EN 60950-1 and the latest stringent 3rd edition medical safety standards ANSI/AAMI IS 60601-1 and IEC/EN60601-1, the ECP225 series is suitable for use in a wide range of information technology, industrial, and medical equipment. The units also comply with the internationally-recognized EMC standards EN55011 and EN55022 Class B specifications for conducted noise and Class A limits for radiated emissions.
The ECP225 accommodates most operating temperature environments from -20 to + 70° C, with no derating until +50° C.
Features and Benefits
- Low 1" profile with 2.5" x 5"
- 150/225 W convection / forced - cooled
- High efficiency - up to 95%
- Medical and ITE approvals
- Built-in fan supply
- <0.5 W no load input power
- 3 year warranty
ECP225 Series
| Image | Manufacturer Part Number | Description | Voltage - Output 2 | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | ECP225PS12 | AC/DC CONVERTER 12V 150W | - | 228 - Immediate | $109.11 | View Details |
![]() | ![]() | ECP225PS15 | AC/DC CONVERTER 15V 150W | - | 0 - Immediate | $91.66 | View Details |
![]() | ![]() | ECP225PS24 | AC/DC CONVERTER 24V 150W | - | 112 - Immediate | $109.11 | View Details |
![]() | ![]() | ECP225PS28 | AC/DC CONVERTER 28V 150W | - | 0 - Immediate | $89.86 | View Details |
![]() | ![]() | ECP225PS48 | AC/DC CONVERTER 48V 150W | - | 0 - Immediate | $109.11 | View Details |