GBP | USD

ECE60 Series Encapsulated 60 Watt AC-DC Power Supplies

XP Power presents the industry’s smallest encapsulated 60 watt AC-DC supply available in PCB or chassis mount

Image of XP Power's ECE60 Series Encapsulated 60 Watt AC-DC Power Supplies XP Power announces the ECE60 series of single-output encapsulated 60 W AC-DC power supplies. Suiting applications that require a slim profile, a high power density, and low no-load power consumption, the ECE60 is available in either PCB-mount, chassis-mounted with screw terminals, or in a DIN-rail-mount configuration. Believed to have the smallest footprint and the highest power density of any 60 W power supply in the industry, the PCB-mounted model measures 3.6 x 1.5 x 1.1 inches (91.4 mm x 38.1 mm x 28.0 mm) and has a power density of >10 W per cubic inch.

The range comprises eight models providing all the popular nominal output voltages from +3.3 VDC to +48 VDC. A peak-load capability allows up to 130% of rated output power to be available for up to 30 seconds in order to accommodate a higher start-up current when powering a motor, for example. Using this approach allows an engineer to avoid having to specify a more expensive higher-rated power supply just to provide for an occasional peak-load requirement. Also, with its no-load power consumption of less than < 0.3 W and a high efficiency up to 89%, the ECE60 series also ensures that end products meet the criteria of "Green" energy saving initiatives.

The ECE60 meets EMC specification EN55022 for class B conducted and radiated emissions without the need for any additional filtering components. The supply is able to operate in most environments over a wide range of temperature from -25°C to +70°C with no derating until +50°C.

With a Class II construction no earth or ground connection is required.

The ECE60 60 W power supply is the latest addition to the ECE series that already comprises 5 W, 10 W, 20 W, and 40 W models.

Features and Benefits

  • Ultra-compact size
  • Single outputs from 3.3 V to 48 V
  • Encapsulated
  • PCB and chassis-mount versions
  • < 0.3 W no-load input power
  • 40°C to +70°C operation
  • Peak-load capability
  • 3 year warranty

ECE60 Series PCB Mount

ImageManufacturer Part NumberDescriptionTypeVoltage - Output 2Available Quantity
AC/DC CONVERTER 3.3V 33WECE60US03AC/DC CONVERTER 3.3V 33WEnclosed-0View Details
AC/DC CONVERTER 5V 50WECE60US05AC/DC CONVERTER 5V 50WEnclosed-13 - ImmediateView Details
AC/DC CONVERTER 9V 60WECE60US09AC/DC CONVERTER 9V 60WEnclosed-11 - ImmediateView Details
AC/DC CONVERTER 12V 60WECE60US12AC/DC CONVERTER 12V 60WEnclosed-113 - ImmediateView Details
AC/DC CONVERTER 15V 60WECE60US15AC/DC CONVERTER 15V 60WEnclosed-0View Details
AC/DC CONVERTER 24V 60WECE60US24AC/DC CONVERTER 24V 60WEnclosed-174 - ImmediateView Details
AC/DC CONVERTER 36V 60WECE60US36AC/DC CONVERTER 36V 60WEnclosed-3 - ImmediateView Details
AC/DC CONVERTER 48V 60WECE60US48AC/DC CONVERTER 48V 60WEnclosed-8 - ImmediateView Details

ECE60 Series Chassis Mount

ImageManufacturer Part NumberDescriptionNumber of OutputsVoltage - Output 3Available Quantity
AC/DC CONVERTER 3.3V 33WECE60US03-SAC/DC CONVERTER 3.3V 33W1-1 - ImmediateView Details
AC/DC CONVERTER 5V 50WECE60US05-SAC/DC CONVERTER 5V 50W1-58 - ImmediateView Details
AC/DC CONVERTER 9V 60WECE60US09-SAC/DC CONVERTER 9V 60W1-55 - ImmediateView Details
AC/DC CONVERTER 12V 60WECE60US12-SAC/DC CONVERTER 12V 60W1-112 - ImmediateView Details
AC/DC CONVERTER 15V 60WECE60US15-SAC/DC CONVERTER 15V 60W1-70 - ImmediateView Details
AC/DC CONVERTER 24V 60WECE60US24-SAC/DC CONVERTER 24V 60W1-301 - ImmediateView Details
AC/DC CONVERTER 36V 60WECE60US36-SAC/DC CONVERTER 36V 60W1-16 - ImmediateView Details
AC/DC CONVERTER 48V 60WECE60US48-SAC/DC CONVERTER 48V 60W1-14 - ImmediateView Details
Published: 2014-10-16