DPC Series Ultra-Slim DIN Rail Power Supplies

XP Power’s ultra-slim DIN rail power supplies target industrial applications

Image of XP Power DPC Series Ultra Slim DIN Rail Power Supplies XP Power announces the DPC series of highly efficient ultra-slim DIN rail AC-DC power supplies. Available in 30 W, 50 W, and 70 W single output models, they all accept the universal input range from 90 VAC to 264 VAC without the need for any input selector switches. Taking up significantly less space on the rail by being up to 44% slimmer than current generation DIN rail power supplies, the 30 W DPC30 measures just 90.0 mm x 100.0 mm x 22.5 mm (3.6 in. x 3.94 in. x 0.89 in.). Also, the 50 W DPC50 measures 90.0 mm x 100.0 mm x 30.0 mm (3.6 in. x 3.94 in. x 1.18 in.), and the 70 W DPC70 measures only 90.0 mm x 100.0 mm x 40.5 mm (3.6 in. x 3.95 in. x 1.59 in.).

Offering all the popular nominal output voltages from +5 VDC to +48 VDC, the single output can be adjusted up to +30% of stated nominal, model dependent, in order to accommodate non-standard voltage requirements or to make up for line losses. All models feature a green LED to indicate output on.

These energy efficient supplies have typical efficiency ratings of 86% (DPC30), 87% (DPC50), and 89% (DPC70). Both the DPC30 and DPC50 achieve a very low no load input power of less than 0.3 W, with the DPC70 meeting less than 0.5 W. The full output power is delivered across the input voltage range 100 VAC to 264 VAC and at -25°C to +50°C without the need to derate the units. The operating temperature range of the series extends up to 70°C.

Features
  • Ultra-slim design
  • Ambient operation from -25°C to +70°C
  • High efficiency
  • Wide output adjustment range
  • 5 V to 48 V nominal outputs
  • < 0.5 W no load input power
  • 3-year warranty

DPC30 Series

ImageManufacturer Part NumberDescriptionVoltage - Output 2Voltage - Output 6Current - Output (Max)Available QuantityPriceView Details
AC/DC DIN RAIL SUPPLY 5V 30WDPC30US05AC/DC DIN RAIL SUPPLY 5V 30W--4A41 - Immediate$31.46View Details
AC/DC DIN RAIL SUPPLY 12V 30WDPC30US12AC/DC DIN RAIL SUPPLY 12V 30W--2A0 - ImmediateSee Page for PricingView Details
AC/DC DIN RAIL SUPPLY 24V 30WDPC30US24AC/DC DIN RAIL SUPPLY 24V 30W--1.25A0 - Immediate$31.46View Details

DPC50 Series

ImageManufacturer Part NumberDescriptionVoltage - Output 2Voltage - Output 6Current - Output (Max)Available QuantityPriceView Details
AC/DC DIN RAIL SUPPLY 5V 50WDPC50US05AC/DC DIN RAIL SUPPLY 5V 50W--7A0 - Immediate$36.00View Details
AC/DC DIN RAIL SUPPLY 12V 50WDPC50US12AC/DC DIN RAIL SUPPLY 12V 50W--4A0 - ImmediateSee Page for PricingView Details
AC/DC DIN RAIL SUPPLY 24V 50WDPC50US24AC/DC DIN RAIL SUPPLY 24V 50W--2.1A0 - ImmediateSee Page for PricingView Details

DPC70 Series

ImageManufacturer Part NumberDescriptionVoltage - Output 2Voltage - Output 6Current - Output (Max)Available QuantityPriceView Details
AC/DC DIN RAIL SUPPLY 12V 70WDPC70US12AC/DC DIN RAIL SUPPLY 12V 70W--5.5A0 - Immediate$36.94View Details
AC/DC DIN RAIL SUPPLY 24V 70WDPC70US24AC/DC DIN RAIL SUPPLY 24V 70W--3A0 - ImmediateSee Page for PricingView Details
AC/DC DIN RAIL SUPPLY 48V 70WDPC70US48AC/DC DIN RAIL SUPPLY 48V 70W--1.5A7 - Immediate$43.98View Details
Published: 2017-04-21