AMF Series 18/24/36 W Medical AC-DC Adaptors

IP22 medical and home-healthcare power supplies from XP Power are designed for operation down to 80 VAC

Image of XP Power's AMF Series AC-DC Power SuppliesCombining the compact dimensions of a medical wall-mount adapter with home healthcare safety approvals, XP Power's AMF series of 18 W, 24 W, or 36 W adapters are an ideal solution to power medical equipment designed for in-hospital use or non-hospital environments. With their interchangeable AC mains plugs, a wide choice of output voltages, low input voltage, EMC certification, and compliance with the latest worldwide efficiency standards, the AMF series alleviates the risk involved in choosing a reliable power supply for system designers.

Features
  • Wall plug mounting
  • Interchangeable AC plugs
  • IP22 ingress protection
  • IEC60101-1 and IEC62368-1 safety approvals
  • IEC60601-1-11 home healthcare approval
  • Output voltages from 5 V to 48 VDC
  • Class II construction
  • Optional white version
  • Meets latest efficiency requirements
  • Input voltage range from 80 VAC to 264 VAC
Applications
  • Healthcare: wireless diagnostics, patient monitoring, mobile infusion pumps, blood analysis, pulse oximeters, and endoscopy
  • Home healthcare: patient monitoring, diagnostics, treatments, and infusion pumps
  • Technology: instrumentation

AMF Series AC/DC Power Supplies

ImageManufacturer Part NumberDescriptionPower (Watts)No Load Power ConsumptionCurrent - Output (Max)Available QuantityPriceView Details
AC/DC WALL MOUNT ADAPTER 24V 18WAMF18US24AC/DC WALL MOUNT ADAPTER 24V 18W18 W-750mA0 - Immediate$11.91View Details
AC/DC WALL MOUNT ADAPTER 12V 18WAMF18US12AC/DC WALL MOUNT ADAPTER 12V 18W18 W-1.5A12 - Immediate$11.90View Details
AC/DC WALL MOUNT ADAPTER 24V 24WAMF24US24AC/DC WALL MOUNT ADAPTER 24V 24W24 W-1A0 - Immediate$13.41View Details
AC/DC WALL MOUNT ADAPTER 9V 18WAMF18US09AC/DC WALL MOUNT ADAPTER 9V 18W18 W-2A75 - Immediate$11.90View Details
AC/DC WALL MOUNT ADAPTER 12V 24WAMF24US12AC/DC WALL MOUNT ADAPTER 12V 24W24 W-2A10 - Immediate$13.41View Details
AC/DC WALL MOUNT ADAPTER 9V 21WAMF24US09AC/DC WALL MOUNT ADAPTER 9V 21W21 W-2.33A0 - Immediate$13.42View Details
AC/DC WALL MOUNT ADAPTER 5V 13WAMF18US05AC/DC WALL MOUNT ADAPTER 5V 13W13 W-2.5A4 - Immediate$11.90View Details
AC/DC WALL MOUNT ADAPTER 24V 36WAMF36US24AC/DC WALL MOUNT ADAPTER 24V 36W36 W-1.5A0 - Immediate$15.27View Details
AC/DC WALL MOUNT ADAPTER 12V 36WAMF36US12AC/DC WALL MOUNT ADAPTER 12V 36W36 W-3A152 - Immediate$15.27View Details
AC/DC WALL MOUNT ADAPTER 30V 36WAMF36US30AC/DC WALL MOUNT ADAPTER 30V 36W36 W-1.2A29 - Immediate$15.27View Details
AC/DC WALL MOUNT ADAPTER 5V 25WAMF36US05AC/DC WALL MOUNT ADAPTER 5V 25W25 W-5A2 - Immediate$15.27View Details
Published: 2022-05-10