ZCU104 Evaluation Kit

The AMD evaluation kit features a Zynq™ UltraScale+™ MPSoC with video codec

Image of AMD-Xilinx ZCU104 Evaluation KitThe AMD ZCU104 evaluation kit enables designers to jumpstart designs for embedded vision applications such as surveillance, advanced driver assisted systems (ADAS), machine vision, augmented reality (AR), drones, and medical imaging. This kit features a Zynq UltraScale+ MPSoC EV device with video codec and supports many common peripherals and interfaces for embedded vision use cases. The included ZU7EV device is equipped with a quad-core Arm™ Cortex™-A53 applications processor, dual-core Cortex-R5 real-time processor, Mali-400 MP2 graphics processing unit, 4KP60-capable H.264/H.265 video codec, and 16 nm FinFET+ programmable logic.

Features
  • Configuration
    • USB-JTAG FT4232H
    • Dual quad-SPI Flash memory
    • MicroSD card
  • Expansion connectors
    • FMC LPC (1x GTH)
    • Three PMOD connectors
    • PL DDR4 SODIMM connector: 64-bit
  • Control and I/O
    • 4x directional pushbuttons
    • DIP switches
    • PMBUS, clocks, and I²C bus switching
    • USB2/3
  • Display
    • HDMI 2.0 video input and output (3x GTH)
    • DisplayPort (2x GTR)
  • Communication and networking
    • USB-UARTs with FT4232H JTAG/3xUART bridge
    • RJ-45 Ethernet connector
    • SATA (M.2) for SSD access
  • Memory
    • PS DDR4 64-bit component
    • Quad-SPI Flash
    • MicroSD card slot
  • Clocking
    • Programmable clocks, system clock, and user clock
    • Jitter attenuator
Applications
  • Programmable logic controllers
  • Embedded design and development
  • Automotive
  • Robotics
ZCU104 Evaluation Kit Diagram - Click to Enlarge
    Image of AMD-Xilinx ZCU104 Evaluation Kit Diagram - Click to Enlarge 

ZCU104 Evaluation Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XILINX ZYNQ ULTRASCALE+ ZCU104 PEK-U1-ZCU104-GXILINX ZYNQ ULTRASCALE+ ZCU104 P149 - Immediate$1,420.35View Details
Published: 2020-10-08