Virtex®-7 FPGA Development Boards

AMD's FPGAs are designed for the highest performance and integration at 28 nm

Image of AMD's Virtex-7 FPGA Development Boards Virtex-7 FPGAs from AMD are optimized for system performance and integration at 28 nm and bring best-in-class performance/watt fabric, DSP performance, and I/O bandwidth to customer designs. The family is used in an array of applications such as 10G to 100G networking, portable radar, and ASIC prototyping.

Features
  • Programmable system integration: up to 2 M logic cells, VCXO component, AXI IP, and AMS integration
  • Increased system performance: up to 2.8 Tb/s total serial bandwidth with up to 96 x 13.1 Gb/s GTs, up to 16 x 28.05 Gb/s GTs, 5,335 GMACs, 68 Mb BRAM, DDR3-1866
  • BOM cost reduction: up to 40% lower cost than multi-chip solution, EasyPath™-7 cost reduction path
  • Total power reduction: up to 70% lower power than multi-chip solution
  • Accelerated design productivity: scalable optimized architecture, comprehensive tools, IP and TDPs
Applications
  • 100 GE line card
  • 24-channel portable radar beamformer
  • 10GPON/10GEPON OLT line card

Virtex-7 FPGA Development Boards

ImageManufacturer Part NumberDescriptionContentsAvailable QuantityPriceView Details
KIT EVAL VIRTEX7 VC707EK-V7-VC707-GKIT EVAL VIRTEX7 VC707Board(s), Cable(s), Power Supply2 - Immediate$5,026.54View Details
KIT VIRTEX7 VC709 CONNECTIVITYDK-V7-VC709-GKIT VIRTEX7 VC709 CONNECTIVITYBoard(s), Cable(s), Power Supply18 - Immediate$6,786.51View Details

Virtex-7 FPGA ICs

ImageManufacturer Part NumberDescriptionNumber of I/OAvailable QuantityPriceView Details
IC FPGA 1200 I/O 1925FCBGAXC7V2000T-1FLG1925CES9937IC FPGA 1200 I/O 1925FCBGA12001 - Immediate$20,124.42View Details
IC FPGA 600 I/O 1157FCBGAXC7V585T-1FFG1157CIC FPGA 600 I/O 1157FCBGA6000 - Immediate$5,412.43View Details
Published: 2018-02-07