Kintex-7 FPGAs
Kintex-7 low-cost FPGAs with high-end performance from AMD
AMD's Kintex™-7 FPGAs establish a new category of FPGAs with high-end performance at less than half the price. The Kintex-7 family is one of three product families built on a common 28nm architecture designed for maximum power efficiency and delivers a 2x price-performance improvement while consuming 50% less power compared to previous generation FPGAs. Kintex-7 FPGAs offer high-density logic, high-performance serial connectivity, memory, and DSP, plus Agile Mixed Signal all to enable higher system-level performance and the next level of integration.
The Kintex-7 family enables next generation systems in the medical, broadcast and communications markets. High I/O bandwidth and 144GMACS DSP processing power in chip-scale packaging make the Kintex-7 70T FPGA highly effective for both front- and back-end medical portable ultrasound processing. Kintex-7 FPGAs also enable cost-effective, low-power bridging of the serial digital interface (SDI) protocol onto IP technology for long-distance WAN transport to link local studios/live events, broadcast facilities, and satellite uplink stations using standard IP networks. Kintex-7 FPGAs allow designers to meet stringent latency requirements for LTE baseband processing in a common platform and can also be easily reconfigured to support multiple air interfaces such as LTE, WiMAX and WCDMA.
Kintex-7 FPGAs
| Image | Manufacturer Part Number | Description | Number of Logic Elements/Cells | Total RAM Bits | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | XC7K325T-1FBG900C | IC FPGA 500 I/O 900FCBGA | 326080 | 16404480 | 0 - Immediate | $1,468.65 | View Details |
![]() | ![]() | XC7K410T-1FBG676C | IC FPGA 400 I/O 676FCBGA | 406720 | 29306880 | 14 - Immediate | $1,616.31 | View Details |
![]() | ![]() | XC7K325T-1FFG900C | IC FPGA 500 I/O 900FCBGA | 326080 | 16404480 | 1 - Immediate | $1,736.46 | View Details |
![]() | ![]() | XC7K325T-1FBG676C | IC FPGA 400 I/O 676FCBGA | 326080 | 16404480 | 1 - Immediate | $1,276.85 | View Details |
![]() | ![]() | XC7K70T-1FBG676C | IC FPGA 300 I/O 676FCBGA | 65600 | 4976640 | 94 - Immediate | $194.97 | View Details |