WE-MASH-I Series Inductors
Würth Elektronik iBE features their WE-MASH-I series molded power inductors SMD
Würth Elektronik iBE's WE-MASH-I series are power inductors. The overmolded design ensures magnetic self-shielding of the component and therefore low magnetic stray field. The special iron powder core material is temperature stable and lossless over lifetime. Its key feature is the so called soft saturation what means that the inductance value goes down in a very flat slope.
- Surface mount molded power inductor
- Used in pick-and-place automotive assembly
- Packaging: tape-and-reel
- Product validation according AEC-Q 200 standard
- Operating temperature range: -40°C to +125°C
- Robust mechanical design
- Standard sizes: 7 x 7, 10 x 10, and 13 x 13
- Magnetically capsuled design for low magnetic stray field
- High rated current
- High saturation performance
- Inductance value stays stable throughout operating temperature range
Automotive Applications
- Noise suppression and power inductor applications
- Switched mode power supplies
- Converter and inverter applications
- DC motor controllers