WS-RSTV Rocker Switches

Würth Elektronik's switches are built to endure the most demanding environments with unwavering reliability

Image of Würth's WS-RSTV Rocker SwitchesWürth Elektronik's rocker switch series WS-RSTV is backed by UL/IEC/CQC 61058 certification and CE UKCA compliance, meeting unparalleled quality and safety standards. Offering current ratings of 12 VDC, 28 VDC, and 60 VDC, these switches are engineered for durability. Additionally, boasting a UV test certification of 60068-2-5, they're built to endure the most demanding environments with unwavering reliability.

Available Products

  • Rectangular types:
    • Panel cut-out: 19.2 mm x 12.9 mm / 0.187" quick-connect terminal (SPST, DPST)
    • Panel cut-out: 27.6 mm x 13.8 mm / 0.25" quick-connect terminal (SPST)
  • Round types: panel cut-out: ø 20.2 mm
    • 0.187" quick-connect terminal (SPST, DPST) with IP65 design (SPST)
    • Illuminated type available in 110 VAC and 220 VAC
  • Protection cover for standard round types
Features
  • Trackable safety certification on UL/IEC/CQC 61058
  • DC rating listed
  • 48 h salt spray test
  • Glow wire test according to IEC 60695-2-11
  • UV Test according to IEC 60068-2-5
  • IP65 design
  • Hot stamping technique on marking
Applications
  • Electrical devices
  • Industrial equipment
  • Audio/visual equipment
  • Home automation
  • Computer peripherals
  • Security systems
  • Medical devices

WS-RSTV Rocker Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH ROCKER SPST 10A 250V471002268142SWITCH ROCKER SPST 10A 250V1355 - Immediate$2.45View Details
SWITCH ROCKER SPST 10A 250V471002268143SWITCH ROCKER SPST 10A 250V157 - Immediate$2.45View Details
SWITCH ROCKER SPST 16A 250V471001264143SWITCH ROCKER SPST 16A 250V740 - Immediate$2.62View Details
SWITCH ROCKER SPST 16A 250V471005264153SWITCH ROCKER SPST 16A 250V268 - Immediate$3.03View Details
SWITCH ROCKER DPST 16A 250V471016264143SWITCH ROCKER DPST 16A 250V132 - Immediate$3.58View Details
SWITCH ROCKER SPST 10A 250V471006268142SWITCH ROCKER SPST 10A 250V644 - Immediate$4.25View Details
SWITCH ROCKER SPST 10A 250V471006268143SWITCH ROCKER SPST 10A 250V1057 - Immediate$4.25View Details
SWITCH ROCKER SPST 10A 250V471NS03268640SWITCH ROCKER SPST 10A 250V98 - Immediate$3.35View Details
SWITCH ROCKER DPST 10A 250V471018264152SWITCH ROCKER DPST 10A 250V164 - Immediate$10.44View Details
SWITCH ROCKER SPST 10A 250V471NS03268540SWITCH ROCKER SPST 10A 250V76 - Immediate$3.35View Details
SWITCH ROCKER SPST 10A 250V471NS04268640SWITCH ROCKER SPST 10A 250V82 - Immediate$3.40View Details
SWITCH ROCKER SPST 10A 250V471NS03268840SWITCH ROCKER SPST 10A 250V101 - Immediate$3.70View Details
SWITCH ROCKER DPST 16A 250V471016264142SWITCH ROCKER DPST 16A 250V50 - Immediate$5.08View Details
SWITCH ROCKER DPST 10A 250V471018264153SWITCH ROCKER DPST 10A 250V54 - Immediate$10.44View Details
SWITCH ROCKER SPST 16A 250V471001264142SWITCH ROCKER SPST 16A 250V308 - Immediate$2.48View Details
SWITCH ROCKER SPST 16A 250V471005264152SWITCH ROCKER SPST 16A 250V296 - Immediate$3.03View Details
SWITCH ROCKER SPST 10A 250V471NS04268540SWITCH ROCKER SPST 10A 250V54 - Immediate$3.40View Details
SWITCH ROCKER SPST 10A 250V471NS04268840SWITCH ROCKER SPST 10A 250V106 - Immediate$3.77View Details

Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PROTECTION COVER FOR ROCKER SWIT714713100000PROTECTION COVER FOR ROCKER SWIT2081 - Immediate$0.13View Details
Published: 2024-04-24