WE-RCDS Residual Current Detection Sensor
Würth Elektronik's WE-RCDS sensor can seamlessly integrate a residual current switch-off mechanism in compliance with IEC 62855 standards
Würth Elektronik's WE-RCDS residual current detection sensors are specifically designed for detecting residual currents within electric vehicle charging stations operating under Mode 3. Their incorporation is mandated to install an AC charging station or a wall box, aligning with the standards outlined in IEC 6181-1. These sensors can seamlessly integrate a residual current switch-off mechanism in compliance with IEC 62855 standards. This mechanism halts the charging process when a residual current exceeding 6 mA DC is detected, adhering strictly to established norms.
The WE-RCDS sensors are engineered employing the flux-gate principle, ensuring the prompt detection of impermissible DC residual currents within the stipulated timeframe. Such detection is imperative for ensuring personal safety, given that conventional residual current circuit breakers (RCD type A) are ineffective in responding to DC residual currents.
- Compact design for PCB board mounting
- DC 6 mA residual direct current detecting RDC-M-Module for mode 3 EV charging
- System fault indication
- Supply voltage drop monitoring
- Module software certified according to ANSI/UL 1998, Class 1
- Relevant EMC tests according to IEC 62955: 2018 and EN 60730-1
- CE Declaration of Conformity
- DC-residual current detection sensor for stationary EV charging devices
- To meet IEC 6181-1 (ensure the disconnection of the supply in case of DC fault)
WE-RCDS Residual Current Detection Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 791002002 | CURRENT SENSOR 40A,80A | 37 - Immediate | $25.90 | View Details |
![]() | ![]() | 791002004 | RESIDUAL CURRENT DETECTION SENSO | 61 - Immediate | $26.88 | View Details |