WE-PMI Power Multilayer Inductors

Würth Elektronik's WE-PMI suitable for current applications up to 1.8 A

Image of Wurth Electronics' WE-PMI Power Multilayer InductorsWürth Elektronik has released a compact, multilayer power inductor aptly named WE-PMI that is suitable for current applications up to 1.8 A with DCR values below 0.2 Ω. With very-low-profile versions available, this multilayer inductor is sure to please. This inductor has a magnetically-shielded construction so there is no crosstalk. The inductor is perfect for industrial applications due to operating temperatures of -40°C to +125°C with reflow as the recommended soldering profile. Würth Elektronik manufactures this inductor in four sizes: 0603, 0805, 0806, and 1008 with three different types available.

Features
  • Suitable for current applications up to 1.8 A
  • Operating temperature: -40°C to +125°C
  • Recommended soldering profile: Reflow
  • Available in three types
  • Compact multilayer type
  • Low clamping voltage
  • DCR values below 0.2 Ω
  • No crosstalk
Applications
  • DC/DC converters especially at high switching frequencies
  • Portable devices such as PDAs and digital cameras

WE-PMI Power Multilayer Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
FIXED IND 330NH 1.1A 160 MOHM74479762133FIXED IND 330NH 1.1A 160 MOHM1140 - Immediate$0.38View Details
Published: 2012-09-11