WE-LPCC: Common Mode Power Line Choke
Würth Elektronik’s WE-LPCC series are power line chokes for use in AC/DC converters, LED network drivers, and switching controllers
Würth Elektronik’s WE-LPCC series are power line chokes for 250 VAC applications in which a high saturation current and rated current are required. The series excels with its package height up to 60% lower than the comparable products. These chokes are used in AC/DC converters, LED network drivers, and switching controllers.
- Stable leakage inductance for differential mode filtering
- High current capabilities
- Low profile
Size
- E22
- AC/DC converter
- High frequency DC/DC converter
- Mains LED drivers
- Switch mode power supply
WE-LPCC: Common Mode Power Line Choke
| Image | Manufacturer Part Number | Description | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 7448680100 | CMC 450UH 10A 2LN TH | 9.6mOhm | - | 250V | 0 - Immediate | $5.25 | View Details |
![]() | ![]() | 7448680120 | CMC 330UH 12A 2LN TH | 6mOhm | - | 250V | 0 - Immediate | $5.25 | View Details |
![]() | ![]() | 7448680140 | CMC 230UH 16A 2LN TH | 3.6mOhm | - | 250V | 95 - Immediate | $5.25 | View Details |
![]() | ![]() | 7448680180 | CMC 150UH 20A 2LN TH | 1.9mOhm | - | 250V | 177 - Immediate | $5.25 | View Details |
![]() | ![]() | 7448680200 | CMC 120UH 23.5A 2LN TH | 1.4mOhm | - | 250V | 0 - Immediate | $5.25 | View Details |